SMC ANA PBT Pneumatic Silencer 10 bar Threaded R
- RS-stocknr.:
- 234-4171
- Fabrikantnummer:
- ANA1-04
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 15,02
(excl. BTW)
€ 18,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 27 stuk(s) klaar voor verzending
- 16 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15,02 |
*prijsindicatie
- RS-stocknr.:
- 234-4171
- Fabrikantnummer:
- ANA1-04
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 1/2 in R | |
| Material | PBT | |
| Series | ANA | |
| Connection Type | Threaded | |
| Thread Standard | R | |
| Noise Reduction | 40dB | |
| Overall Length | 98mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Silencer | ||
Connection Size 1/2 in R | ||
Material PBT | ||
Series ANA | ||
Connection Type Threaded | ||
Thread Standard R | ||
Noise Reduction 40dB | ||
Overall Length 98mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- JP
The SMC series ANA1 high noise reduction style silencer ANA1 keeps the noise level inside a plant below 85dB(A) with a noise reduction effect of 40dB(A).
Noise Reduction Effect of 40dB(A)
Gerelateerde Links
- SMC ANA Polybutylene Terephthalate Pneumatic Silencer 10 bar Threaded R
- SMC ANA Polybutylene Terephthalate Pneumatic Silencer 10 bar One-Touch Fitting
- SMC ANA1 Polybutylene Terephthalate Pneumatic Silencer 1 MPa Threaded R
- SMC ANB Polybutylene Terephthalate Pneumatic Silencer 10 bar Threaded R
- SMC ANB1 Polybutylene Terephthalate Pneumatic Silencer 1 MPa Threaded R
- SMC ANB1 Polybutylene Terephthalate, Polyvinyl Fluoride Pneumatic Silencer 1 MPa Threaded R
- SMC ANB1 Polybutylene Terephthalate Pneumatic Silencer 10 bar Threaded
- SMC ANA1 Aluminium Pneumatic Silencer 1 MPa Threaded R