SMC Pneumatic Soft Start Valve, 4945 L/min 1/2 in G 1/2 10 bar 1/2 in
- RS-stocknr.:
- 254-8196
- Fabrikantnummer:
- AV4000-04-5YZ-Q
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 174,72
(excl. BTW)
€ 211,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 05 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 174,72 |
*prijsindicatie
- RS-stocknr.:
- 254-8196
- Fabrikantnummer:
- AV4000-04-5YZ-Q
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | AV | |
| Inlet Connection Type | G 1/2 | |
| Inlet Connection Size | 1/2 in | |
| Sub Type | Soft Start-Up Valve | |
| Flow Rate | 4945L/min | |
| Outlet Connection Size | 1/2 in | |
| Minimum Operating Pressure | 0.2MPa | |
| Maximum Operating Pressure | 10 bar | |
| Material | Aluminium | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN VDE 0580: 1994 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Soft Start Valve | ||
Series AV | ||
Inlet Connection Type G 1/2 | ||
Inlet Connection Size 1/2 in | ||
Sub Type Soft Start-Up Valve | ||
Flow Rate 4945L/min | ||
Outlet Connection Size 1/2 in | ||
Minimum Operating Pressure 0.2MPa | ||
Maximum Operating Pressure 10 bar | ||
Material Aluminium | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN VDE 0580: 1994 | ||
- Land van herkomst:
- JP
The SMC Soft start-up valve is that gradually increases supply pressure during start up and rapidly exhausts system air when the supply air is shut off.
Large effective area
Low power consumption
Gerelateerde Links
- SMC Pneumatic Soft Start Valve, 4945 L/min 1/2 in G 1/2 10 bar 1/2 in
- SMC Pneumatic Soft Start Valve 1/2 in G 1/4 10 bar 1/2 in
- SMC Pneumatic Soft Start Valve 1 Mpa
- SMC Pneumatic Soft Start Valve, 4945 L/min G 1/2 Threaded 10 bar G 1/2
- SMC Pneumatic Soft Start Valve 1/2 in 10 bar
- SMC Pneumatic Soft Start Valve, 1100 L/min 1/2 in G 1/2 10 bar 1/2 in
- SMC Pneumatic Soft Start Valve 3/8 in G 3/8 10 bar 3/8 in
- SMC Pneumatic Soft Start Valve G 1/2 Female 1 MPa