SMC Pneumatic Soft Start Valve 1/2 in G 1/4 10 bar 1/2 in
- RS-stocknr.:
- 234-4553
- Fabrikantnummer:
- AV4000-F04-5YZ-Q
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 174,71
(excl. BTW)
€ 211,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 174,71 |
*prijsindicatie
- RS-stocknr.:
- 234-4553
- Fabrikantnummer:
- AV4000-F04-5YZ-Q
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | EAV4000 | |
| Sub Type | Control Valve | |
| Inlet Connection Type | G 1/4 | |
| Inlet Connection Size | 1/2 in | |
| Outlet Connection Size | 1/2 in | |
| Minimum Operating Pressure | 0.2MPa | |
| Maximum Operating Pressure | 10 bar | |
| Material | ADC | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Soft Start Valve | ||
Series EAV4000 | ||
Sub Type Control Valve | ||
Inlet Connection Type G 1/4 | ||
Inlet Connection Size 1/2 in | ||
Outlet Connection Size 1/2 in | ||
Minimum Operating Pressure 0.2MPa | ||
Maximum Operating Pressure 10 bar | ||
Material ADC | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
The SMC Series AV is a soft start up valve for low-speed air supply to gradually raise initial pressure in an air system and for quick exhaust by cutting off air supply.
Operating pressure range 0.2 - 1MPa
Coil rated voltage 12, 24VDC
100, 110 to 120, 200, 220VAC
Allowable voltage fluctuation -15% to +10% of rated voltage
Ambient & fluid temperature 0 to 60°C
Gerelateerde Links
- SMC Pneumatic Soft Start Valve, 4945 L/min 1/2 in G 1/2 10 bar 1/2 in
- SMC Pneumatic Soft Start Valve 1 Mpa
- SMC Pneumatic Soft Start Valve G 1/2 Female 1 MPa
- SMC Pneumatic Soft Start Valve 1/2 in 10 bar
- SMC Pneumatic Soft Start Valve, 1100 L/min 1/2 in G 1/2 10 bar 1/2 in
- SMC Pneumatic Soft Start Valve, 4945 L/min G 1/2 Threaded 10 bar G 1/2
- SMC Pneumatic Soft Start Valve 3/8 in G 3/8 10 bar 3/8 in
- SMC AV4000 Series Soft Start-Up Valve Pneumatic Flow Control Valve Threaded G 1/2 in Threaded G