Festo Solenoid Valve - 3/2 Closed Monostable Electric MHE4-MS1H-3/2G-QS-8 Series 10V
- RS-stocknr.:
- 202-1220
- Fabrikantnummer:
- MHE4-MS1H-3/2G-QS-8
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 123,16
(excl. BTW)
€ 149,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Plus verzending 11 stuk(s) vanaf 19 oktober 2026
- Plus verzending 5 stuk(s) vanaf 06 november 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 123,16 |
*prijsindicatie
- RS-stocknr.:
- 202-1220
- Fabrikantnummer:
- MHE4-MS1H-3/2G-QS-8
- Fabrikant:
- Festo
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Product Type | Solenoid Valve | |
| Port Size | QS-8 | |
| Port Type | Pneumatic | |
| Actuation Type | Electric | |
| Solenoid Type | Single | |
| Voltage | 10V | |
| Series | MHE4-MS1H-3/2G-QS-8 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Mount Type | Through Hole | |
| Number of Ports | 3 | |
| Body Material | Die Cast Zinc | |
| Maximum Operating Pressure | 8 bar | |
| Maximum Pilot Pressure | 8bar | |
| Port Gender | Female | |
| Minimum Pilot Pressure | -0.9bar | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | 3/2 Closed Monostable | |
| Maximum Flow Rate | 400L/min | |
| Solenoid Power Consumption | 8.5W | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RCM c UL us (OL), KC KC-EMV | |
| Width | 18mm | |
| Number of Positions | 2 | |
| Electrical Connection Type | Plug | |
| Model Number | 525191 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Solenoid Valve | ||
Port Size QS-8 | ||
Port Type Pneumatic | ||
Actuation Type Electric | ||
Solenoid Type Single | ||
Voltage 10V | ||
Series MHE4-MS1H-3/2G-QS-8 | ||
Seal Material Nitrile Rubber (NBR) | ||
Mount Type Through Hole | ||
Number of Ports 3 | ||
Body Material Die Cast Zinc | ||
Maximum Operating Pressure 8 bar | ||
Maximum Pilot Pressure 8bar | ||
Port Gender Female | ||
Minimum Pilot Pressure -0.9bar | ||
Minimum Operating Temperature -5°C | ||
Valve Function 3/2 Closed Monostable | ||
Maximum Flow Rate 400L/min | ||
Solenoid Power Consumption 8.5W | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RCM c UL us (OL), KC KC-EMV | ||
Width 18mm | ||
Number of Positions 2 | ||
Electrical Connection Type Plug | ||
Model Number 525191 | ||
- Land van herkomst:
- HU
Festo Solenoid Valve, 8 Bar Maximum Operating Pressure, Electrical Actuation - MHE4-MS1H-3/2G-QS-8
Features & Benefits
Applications
What's the operating pressure range of this device?
Can this unit handle extreme temperatures?
Gerelateerde Links
- Festo Solenoid Valve - 3/2 Closed Monostable Electric MHE4-MS1H-3/2G-QS-8-K Series 24V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric Metric MHE4-MS1H-3/2G-1/4-K
- Festo Solenoid Valve - 3/2 Closed Monostable Electric Metric MHE4-M1H-3/2G-QS-8 Series 24V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric G MHE4-MS1H-3/2G-1/4 Series 24V
- Festo Solenoid Valve - 3/2 Closed Monostable Electric G MHE3-MS1H-3/2G-QS-6 Series 24V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric Metric MHE3-MS1H-3/2G-QS-6-K
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric Metric MHP3-MS1H-3/2G-QS-6-K
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 NO, Monostable Electric Metric MHE4-MS1H-3/2O-QS-8 Series