Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric Metric MHE4-MS1H-3/2G-1/4-K
- RS-stocknr.:
- 203-7338
- Fabrikantnummer:
- MHE4-MS1H-3/2G-1/4-K
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 121,45
(excl. BTW)
€ 146,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Plus verzending 7 stuk(s) vanaf 07 september 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 121,45 |
*prijsindicatie
- RS-stocknr.:
- 203-7338
- Fabrikantnummer:
- MHE4-MS1H-3/2G-1/4-K
- Fabrikant:
- Festo
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Product Type | Pneumatic Solenoid/Pilot-Operated Control Valve | |
| Port Size | 1/4 in G | |
| Port Type | Pneumatic | |
| Connection Thread Standard | Metric | |
| Actuation Type | Electric | |
| Solenoid Type | Single | |
| Series | MHE4-MS1H-3/2G-1/4-K | |
| Voltage | 24V | |
| Seal Material | Nitrile Rubber (NBR) | |
| Mount Type | Through Hole | |
| Number of Ports | 3 | |
| Body Material | Die Cast Zinc | |
| Maximum Operating Pressure | 8 bar | |
| Valve Function | 3/2 Closed Monostable | |
| Minimum Operating Temperature | -5°C | |
| Maximum Pilot Pressure | 10bar | |
| Maximum Flow Rate | 400L/min | |
| Minimum Pilot Pressure | 2bar | |
| Port Gender | Female | |
| Solenoid Power Consumption | 8.5W | |
| Maximum Operating Temperature | 60°C | |
| Width | 18mm | |
| Standards/Approvals | CE, KC, RCM c UL us (OL) | |
| Hazardous Area Certification | No | |
| Number of Positions | 2 | |
| Electrical Connection Type | Cable | |
| Model Number | 525189 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Solenoid/Pilot-Operated Control Valve | ||
Port Size 1/4 in G | ||
Port Type Pneumatic | ||
Connection Thread Standard Metric | ||
Actuation Type Electric | ||
Solenoid Type Single | ||
Series MHE4-MS1H-3/2G-1/4-K | ||
Voltage 24V | ||
Seal Material Nitrile Rubber (NBR) | ||
Mount Type Through Hole | ||
Number of Ports 3 | ||
Body Material Die Cast Zinc | ||
Maximum Operating Pressure 8 bar | ||
Valve Function 3/2 Closed Monostable | ||
Minimum Operating Temperature -5°C | ||
Maximum Pilot Pressure 10bar | ||
Maximum Flow Rate 400L/min | ||
Minimum Pilot Pressure 2bar | ||
Port Gender Female | ||
Solenoid Power Consumption 8.5W | ||
Maximum Operating Temperature 60°C | ||
Width 18mm | ||
Standards/Approvals CE, KC, RCM c UL us (OL) | ||
Hazardous Area Certification No | ||
Number of Positions 2 | ||
Electrical Connection Type Cable | ||
Model Number 525189 | ||
- Land van herkomst:
- HU
Festo Solenoid Valve, Electrical Actuation, Through-Hole Mount - MHE4-MS1H-3/2G-1/4-K
Features & Benefits
Applications
What IP rating does this valve have?
Does this unit come with a cable?
Gerelateerde Links
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric G MHE4-MS1H-3/2G-1/4 Series 24V
- Festo Solenoid Valve - 3/2 Closed Monostable Electric MHE4-MS1H-3/2G-QS-8 Series 10V
- Festo Solenoid Valve - 3/2 Closed Monostable Electric MHE4-MS1H-3/2G-QS-8-K Series 24V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric Metric MHE3-MS1H-3/2G-QS-6-K
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric Metric MHP3-MS1H-3/2G-QS-6-K
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric Metric MHP3-MS1H-3/2G-1/8 Series
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric Metric MHP4-MS1H-3/2G-1/4 Series
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric G MHE3-MS1H-3/2G-1/8-K Series