Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric G MHE4-MS1H-3/2G-1/4 Series 24V

Subtotaal (1 eenheid)*

€ 116,52

(excl. BTW)

€ 140,99

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 34 stuk(s) klaar voor verzending
  • 15 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 116,52

*prijsindicatie

RS-stocknr.:
203-7199
Fabrikantnummer:
MHE4-MS1H-3/2G-1/4
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Pneumatic Solenoid/Pilot-Operated Control Valve

Port Type

Pneumatic

Port Size

1/4 in

Connection Thread Standard

G

Actuation Type

Electric

Solenoid Type

Single

Series

MHE4-MS1H-3/2G-1/4

Voltage

24V dc

Seal Material

Nitrile Rubber (NBR)

Mount Type

Through Hole

Number of Ports

3

Body Material

Die Cast Zinc

Maximum Operating Pressure

8 bar

Minimum Pilot Pressure

2bar

Maximum Pilot Pressure

10bar

Minimum Operating Temperature

-5°C

Port Gender

Female

Valve Function

3/2 Closed Monostable

Maximum Flow Rate

400L/min

Solenoid Power Consumption

8.5W

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Width

18mm

Standards/Approvals

KC, RCM c UL us

Electrical Connection Type

Plug

Number of Positions

2

Model Number

525187

Land van herkomst:
HU

Festo MHE4 Series Pneumatic Solenoid/Pilot-Operated Control Valve, 400L/min Maximum Flow Rate, 24V DC Solenoid Voltage - MHE4-MS1H-3/2G-1/4, Numeric Part Number: 525187


This pneumatic solenoid/pilot-operated control valve is designed for efficient fluid control in various industrial applications. With a G 1/4 connection port thread and a robust body made from die-cast zinc, this valve is well-suited for demanding environments. The valve operates on a 24V DC electrical actuation, facilitating precise control over fluid flow for enhanced reliability and performance.

Features & Benefits


• Offers a 3/2 closed, monostable function for versatile applications

• Achieves a maximum flow rate of 400L/min for effective operation

• Functions efficiently within a pressure range of -0.9bar to 8bar

• Capable of operating in temperatures from -5°C to +60°C

• Includes three ports, supporting comprehensive fluid control needs

• Designed for easy installation with a through-hole mounting style

Applications


• Used with pneumatic systems for precise flow regulation

• Ideal for automation in manufacturing and assembly processes

• Essential for requiring rapid response and control

• Utilised in HVAC systems to regulate airflow efficiently

• Employed in transport mechanisms to control motion and positioning

What are the operational capabilities in terms of temperature and pressure?


It functions effectively in a temperature range of -5°C to +60°C, making it suitable for various environments, and can handle pressures between -0.9bar and 8bar, ensuring reliable operation under diverse conditions.

What type of maintenance does this valve require for optimal performance?


Routine inspections are advisable to check for leaks and ensure the actuation remains responsive. Cleaning the valve regularly helps to maintain performance, particularly in dusty or dirty environments.

How does the solenoid actuation enhance control over traditional methods?


Electrical actuation enables quick and precise control over fluid flow, reducing response time compared to mechanical methods and allowing for better integration into automated systems.

What mounting options are available for this valve?


The design allows for through-hole mounting, making installation straightforward and compatible with various setups in industrial applications.

What advantages does using a die-cast zinc body bring to this valve?


The die-cast zinc construction offers durability and resistance to corrosion, contributing to longevity and consistent performance in challenging environments.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.