Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 5/2 Monostable Electric Metric MHA2-MS1H-5/2-2 Series 24V

Subtotaal (1 eenheid)*

€ 116,52

(excl. BTW)

€ 140,99

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 13 stuk(s) vanaf 13 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 116,52

*prijsindicatie

RS-stocknr.:
203-7309
Fabrikantnummer:
MHA2-MS1H-5/2-2
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Pneumatic Solenoid/Pilot-Operated Control Valve

Port Type

Sub Base

Connection Thread Standard

Metric

Actuation Type

Electric

Seal Material

Nitrile Rubber (NBR)

Series

MHA2-MS1H-5/2-2

Voltage

24V

Solenoid Type

Single

Mount Type

Manifold

Number of Ports

5

Body Material

Die Cast Zinc

Maximum Operating Pressure

8 bar

Maximum Pilot Pressure

10bar

Minimum Operating Temperature

-5°C

Valve Function

5/2 Monostable

Minimum Pilot Pressure

2bar

Maximum Flow Rate

90L/min

Port Gender

Female

Maximum Operating Temperature

40°C

Solenoid Power Consumption

6.5W

Hazardous Area Certification

NO

Standards/Approvals

RCM c UL us (OL) KC KC-EMV CE to EU for EMC

Width

10mm

Electrical Connection Type

Plug

Number of Positions

2

Land van herkomst:
DE

Festo Monostable Pneumatic Solenoid/Pilot-Operated Control Valve, 5/2 - MHA2-MS1H-5/2-2


Looking for a reliable control valve for use in your pneumatic system? This 5/2 monostable pneumatic valve from Festo features two independent exhaust ports, offering extra control possibilities. Either a solenoid or an air pilot can operate it with electrical actuation, which enables high-speed operation and remote control. The valve offers a rapid switching speed and comes with a manual override function, so you can take over when more control is needed. It's designed for mounting on a manifold as part of a space-efficient installation.

• Die-cast zinc housing combines light weight with strength

• Nitrile rubber seals guard against leakage

• IP65 (ingress protection) rating means it's dust-proof and will stand up to jets of water

Applications


• Air tools

• Pneumatic systems

• Factory automation

What's a monostable valve?


A monostable valve is held in its home position by a spring. When the valve is actuated, it switches to its energized state. When the power is released, it returns to its home position.

What are 5/2 valves used for?


5/2 valves are commonly used to control double-acting cylinders.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.