SMC Solenoid Valve - Solenoid Metric SY5000 Series 24V
- RS-stocknr.:
- 232-8260
- Fabrikantnummer:
- SY5120-5YO-C6F-Q
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 64,39
(excl. BTW)
€ 77,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 6 stuk(s) vanaf 24 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 64,39 |
*prijsindicatie
- RS-stocknr.:
- 232-8260
- Fabrikantnummer:
- SY5120-5YO-C6F-Q
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Solenoid Valve | |
| Port Size | M5 | |
| Connection Thread Standard | Metric | |
| Actuation Type | Solenoid | |
| Seal Material | Rubber | |
| Series | SY5000 | |
| Solenoid Type | Single | |
| Voltage | 24V | |
| Mount Type | Base | |
| Number of Ports | 5 | |
| Body Material | Die Cast Zinc | |
| Maximum Operating Pressure | 0.7 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Pilot Pressure | 0.7bar | |
| Port Gender | Female | |
| Minimum Pilot Pressure | 0.25bar | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.1W | |
| Height | 60.9mm | |
| Length | 114.9mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Electrical Connection Type | DIN Terminal | |
| Number of Positions | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Solenoid Valve | ||
Port Size M5 | ||
Connection Thread Standard Metric | ||
Actuation Type Solenoid | ||
Seal Material Rubber | ||
Series SY5000 | ||
Solenoid Type Single | ||
Voltage 24V | ||
Mount Type Base | ||
Number of Ports 5 | ||
Body Material Die Cast Zinc | ||
Maximum Operating Pressure 0.7 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Pilot Pressure 0.7bar | ||
Port Gender Female | ||
Minimum Pilot Pressure 0.25bar | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.1W | ||
Height 60.9mm | ||
Length 114.9mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
Electrical Connection Type DIN Terminal | ||
Number of Positions 2 | ||
- Land van herkomst:
- JP
The SMC 5 Port solenoid valve has 110V supply voltage. It has IP67 protection. The series offers high flow with low power consumption in a compact design. The SY is available in body ported or base mounted styles and can be used individually or manifold mounted.
Function 1 (2 Position Single)
Piping 20 (Body Ported Plug-in Integrated)
Pilot Type internal pilot
Coil Specifications standard
Voltage 3 (110VAC 50/60HZ)
Gerelateerde Links
- SMC Solenoid Valve - 5 Port Solenoid Solenoid Metric SY5000 Series 24 V dc
- SMC Pneumatic Solenoid Valve - Solenoid SY5000 Series
- SMC Pneumatic Solenoid Valve - Solenoid SY5000 Series 24 V
- SMC Pneumatic Solenoid Valve - Solenoid Rc SY5000 Series 24 V dc
- SMC Solenoid Valve - 5 Port Solenoid Solenoid G SY5000 Series 24 V dc
- SMC Solenoid Valve - 5/2 Solenoid G SY5000 Series 24 V dc
- SMC Solenoid Valve - Solenoid Metric SY Series 24 V
- SMC Solenoid Pilot Valve - G NPT, NPTF SY5000 Series