SMC Pneumatic Solenoid Valve - Solenoid VQZ2000 Series 24V
- RS-stocknr.:
- 233-7451
- Fabrikantnummer:
- VQZ2221B-5YOW1-C6F-Q
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 86,73
(excl. BTW)
€ 104,94
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 86,73 |
*prijsindicatie
- RS-stocknr.:
- 233-7451
- Fabrikantnummer:
- VQZ2221B-5YOW1-C6F-Q
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | M5 | |
| Actuation Type | Solenoid | |
| Voltage | 24V | |
| Solenoid Type | Double | |
| Seal Material | Rubber | |
| Series | VQZ2000 | |
| Mount Type | Base | |
| Number of Ports | 5 | |
| Body Material | Die Cast Zinc | |
| Maximum Operating Pressure | 0.7 bar | |
| Port Gender | Male | |
| Minimum Operating Temperature | -10°C | |
| Minimum Pilot Pressure | 0.25bar | |
| Maximum Pilot Pressure | 0.7bar | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.9W | |
| Width | 15mm | |
| Length | 149.8mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Height | 61.4mm | |
| Electrical Connection Type | DIN Terminal | |
| Number of Positions | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size M5 | ||
Actuation Type Solenoid | ||
Voltage 24V | ||
Solenoid Type Double | ||
Seal Material Rubber | ||
Series VQZ2000 | ||
Mount Type Base | ||
Number of Ports 5 | ||
Body Material Die Cast Zinc | ||
Maximum Operating Pressure 0.7 bar | ||
Port Gender Male | ||
Minimum Operating Temperature -10°C | ||
Minimum Pilot Pressure 0.25bar | ||
Maximum Pilot Pressure 0.7bar | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.9W | ||
Width 15mm | ||
Length 149.8mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Height 61.4mm | ||
Electrical Connection Type DIN Terminal | ||
Number of Positions 2 | ||
The SMC VQZ2000 series 5 port solenoid valve has coil voltage of 24 V dc. The body ported solenoid valves combine flexibility with high performance and long life in an inline body style.
High pressure
High speed response
Low power consumption
Compact design with high flow
Gerelateerde Links
- SMC Pneumatic Solenoid Valve - Solenoid VQZ2000 Series 24 V
- SMC Solenoid Valve - High Speed Response Type Solenoid Rc VQZ2000 Series 24 V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Rc VQZ Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - 3/2 Solenoid NPT VQZ2000 Series 24 V dc
- SMC Pneumatic Solenoid Valve - Solenoid SY5000 Series 24 V
- SMC Pneumatic Solenoid Valve - Solenoid VQZ3000 Series 24 V
- SMC Pneumatic Solenoid Valve - Solenoid SY5000 Series
- SMC Pneumatic Solenoid Valve - Flow Control Solenoid SY5000 Series 24 V