RS PRO Pneumatic Solenoid Valve - 5/2 Pilot RV Series
- RS-stocknr.:
- 235-1247
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 31,96
(excl. BTW)
€ 38,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 27 stuk(s) vanaf 08 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 31,96 |
*prijsindicatie
- RS-stocknr.:
- 235-1247
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 1/4 in | |
| Connection Thread Standard | No | |
| Actuation Type | Pilot | |
| Series | RV | |
| Solenoid Type | Single | |
| Mount Type | Manifold, Stand Alone | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 8 bar | |
| Valve Function | 5/2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 1/4 in | ||
Connection Thread Standard No | ||
Actuation Type Pilot | ||
Series RV | ||
Solenoid Type Single | ||
Mount Type Manifold, Stand Alone | ||
Number of Ports 5 | ||
Maximum Operating Pressure 8 bar | ||
Valve Function 5/2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
- Land van herkomst:
- CN
RS PRO 5/2 Pneumatic Solenoid Valve - Pilot G 1/4 RV Series
RS PRO offers this extensive range of Pneumatic Solenoid Valves, allowing users to direct or stop the flow of compressed air in a pneumatic system. This range of RS PRO pneumatic valves come in a wide range of configurations, pressure ranges, port sizes, thread sizes, body materials and mounting types to suit all your industrial automation and pneumatic requirements.
Features and Benefits
Applications
These RS PRO Pneumatic Solenoid Valves are suitable for applications which require flow control of gases/light oils or liquids. Pneumatic Solenoid Valves are often found in environments where there is no compressed air available. Industries using pneumatic solenoid valves can vary from industrial hydraulics, pneumatics to household plumbing and heating. Sometimes called a directional control valve, they are also used in automation and control applications to actuate tools, cylinders and larger industrial valves.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Pneumatic Solenoid Valve - 5/2 Pilot RV Series
- RS PRO Pneumatic Solenoid Valve - 5/2 Pilot RV Series 24V
- RS PRO Pneumatic Solenoid Valve - 5/2 Solenoid RV Series 24V
- RS PRO Pneumatic Solenoid Valve - 5/2 Solenoid/Spring RV Series 24V
- RS PRO Pneumatic Solenoid Valve - 3/2 Solenoid/Spring RV Series
- RS PRO Pneumatic Solenoid Valve - Pilot/Spring G
- EMERSON ? ASCO 5/2 Pneumatic Solenoid Valve - Pilot/Pilot Metric M5 519 Series
- Parker Pneumatic Solenoid Valve - Pilot/Spring 5/2 Series