Festo CPX, 572607
- RS-stocknr.:
- 278-6690
- Fabrikantnummer:
- CPX-L-8DE-8DA-16-KL-3POL
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 181,54
(excl. BTW)
€ 219,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 05 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 181,54 |
*prijsindicatie
- RS-stocknr.:
- 278-6690
- Fabrikantnummer:
- CPX-L-8DE-8DA-16-KL-3POL
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Series | CPX | |
| Model Number | 572607 | |
| Standards/Approvals | IP20, VDMA24364-B2-L, c UL - Recognized (OL), RoHS-compliant | |
| Product Type | Block Assembly | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Series CPX | ||
Model Number 572607 | ||
Standards/Approvals IP20, VDMA24364-B2-L, c UL - Recognized (OL), RoHS-compliant | ||
Product Type Block Assembly | ||
- Land van herkomst:
- DE
Festo CPX Series Input/Output Module, IP20, 8 Outputs - CPX-L-8DE-8DA-16-KL-3POL, Numeric Part Number:572607
This input/output module is vital for efficient automation solutions in industrial environments. Designed by Festo, it facilitates the connection between sensors and actuators, allowing for effective communication within automation systems. The device supports a variety of applications, ensuring smooth operation in multiple configurations.
Features & Benefits
• Provides eight digital inputs and outputs for flexible connections
• Rated IP20 for protection against solid objects
• Features internal electronic fuse protection for enhanced operational safety
• Includes integrated diagnostics for effective fault detection and response
Applications
• Connects a broad range of sensors and actuators
• Suitable for machinery requiring accurate input/output management
• Ideal for remote control in automated processes
• Utilised in assembly lines for efficient monitoring and control
• Compatible with control systems that require real-time data communication
How can I monitor the status of connected devices?
LED indicators offer group diagnostics and channel status for straightforward monitoring.
Is there support for specific sensor types?
It is compatible with sensors using PNP logic and follows IEC1131-T2 standards.
What happens in case of a power surge?
Internal electronic fuses protect against short circuits and overloads.