Festo CPX, 549335
- RS-stocknr.:
- 278-6694
- Fabrikantnummer:
- CPX-M-AB-8-M12X2-5POL
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 131,20
(excl. BTW)
€ 158,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 131,20 |
*prijsindicatie
- RS-stocknr.:
- 278-6694
- Fabrikantnummer:
- CPX-M-AB-8-M12X2-5POL
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Series | CPX | |
| Model Number | 549335 | |
| Standards/Approvals | IP65, IP67, VDMA24364-B2-L, RoHS-compliant | |
| Product Type | Manifold Block | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Series CPX | ||
Model Number 549335 | ||
Standards/Approvals IP65, IP67, VDMA24364-B2-L, RoHS-compliant | ||
Product Type Manifold Block | ||
- Land van herkomst:
- DE
Festo CPX Series Connection Block, IP65/IP67, Die-Cast Aluminium Housing - CPX-M-AB-8-M12X2-5POL, Numeric Part Number:549335
This manifold block is designed for pneumatic systems, offering an effective solution for fluid management. Its sturdy construction ensures performance in challenging conditions, making it an important component in various industrial applications. The use of die-cast aluminium increases its durability while complying with industry standards such as RoHS, ensuring both safety and environmental responsibility.
Features & Benefits
• Lightweight design facilitates easier installation and handling
• Dual protection levels (IP65 and IP67) enhance dependability
• Corrosion-resistant materials promote longevity in harsh environments
• Compliance with VDMA24364-B2-L for LABS conformity provides reassurance
• Electrical connection utilises versatile 5-pin M12x2 connectors
• Additional screening on metal threads mitigates interference
Applications
• Compatible with pneumatic actuators for precise control
• Utilised in automated assembly lines to enhance efficiency
• Suitable for integration in industrial machinery systems
• Ideal for environments demanding high protection levels
• Applicable in robotics for streamlined workflows
What installation considerations should be taken into account?
Ensure the ambient conditions match the IP rating and that the mounting area is strong enough to support the weight while allowing easy access.
Can it be used with other types of connectors?
This design specifically accommodates M12x2 connectors, so compatibility with other types may require additional adapters.
Is the manifold block suitable for outdoor use?
With its IP65 and IP67 ratings, it is built to withstand moisture and dust exposure, making it suitable for outdoor applications when properly installed.
What precautions are necessary when handling?
Exercise care to avoid using excessive force during installation and ensure proper safety measures to prevent damage to the block or related components.