Festo CPX, 550208
- RS-stocknr.:
- 278-6708
- Fabrikantnummer:
- CPX-M-GE-EV-S-7/8-5POL
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 107,04
(excl. BTW)
€ 129,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 107,04 |
*prijsindicatie
- RS-stocknr.:
- 278-6708
- Fabrikantnummer:
- CPX-M-GE-EV-S-7/8-5POL
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Series | CPX | |
| Model Number | 550208 | |
| Standards/Approvals | RoHS-compliant, VDMA24364-B2-L | |
| Product Type | Block Assembly | |
| Thread Size | 7/8 in | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Series CPX | ||
Model Number 550208 | ||
Standards/Approvals RoHS-compliant, VDMA24364-B2-L | ||
Product Type Block Assembly | ||
Thread Size 7/8 in | ||
- Land van herkomst:
- DE
Festo CPX Series Block Assembly, 7/8in Thread size, Interlinking Block Type - CPX-M-GE-EV-S-7/8-5POL, Numeric Part Number:550208
This block assembly is designed as an interlinking block, pivotal for various automation and industrial applications. The combination of its durable build and reliable design makes it a reliable choice in mechanical and electrical settings.
Features & Benefits
• Facilitates seamless connections between various components
• Compatible with a range of automation equipment accessories
• Designed specifically for pneumatic interlinking usage
• Robust construction ensures long-lasting performance and stability
• Simplified configuration reduces installation time and effort
• Meets Festo CPX specifications for high-quality engineering standards
Applications
• Ideal for creating efficient assembly in automation systems
• Utilised for interlinking components in pneumatic systems
• Facilitates modular setups in manufacturing processes
• Supports integration in various industrial automation frameworks
How does the block assembly enhance system connectivity?
The interlinking design allows for straightforward connections between multiple components, improving workflow and reducing the complexity of installations.
What steps are involved in installing this block assembly?
Installation involves aligning the 7/8 inch threaded connections with compatible components, ensuring a secure fit without requiring additional tools, streamlining the entire process.
Can this assembly be used in high-pressure applications?
The robust design is suitable for various environments, though it is recommended to check specific pressure ratings to ensure optimal performance based on the system requirements.
What are the key considerations when integrating this product with existing systems?
Ensure compatibility with the existing components and thread sizes, and evaluate the operational requirements to maximise the efficiency of the interlinking setup.