Festo CPX, 550206

Subtotaal (1 eenheid)*

€ 58,99

(excl. BTW)

€ 71,38

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 27 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 58,99

*prijsindicatie

RS-stocknr.:
278-6705
Fabrikantnummer:
CPX-M-GE-EV
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Series

CPX

Model Number

550206

Standards/Approvals

RoHS-compliant, VDMA24364-B2-L

Product Type

Block Assembly

Land van herkomst:
DE

Festo CPX Series Block Assembly, Interlinking Block Type, Manufacturer - CPX-M-GE-EV, Numeric Part Number:550206


This block assembly is an interlinking component designed for automation solutions. It features an angled fitting, making it versatile for various mounting configurations. Weighing 169g, it is constructed from die-cast aluminium, providing durability without compromising on weight.

Features & Benefits


• Angled fitting allows flexible installation options

• Lightweight construction enhances ease of use

• Corrosion resistance ensures long-lasting performance

• Designed for integration within pneumatic systems

Applications


• Used for connecting pneumatic circuits in automation setups

• Suitable for interlinking multiple systems in machinery

• Ideal for industrial automation in electronic and mechanical fields

• Enhances the functionality of other Festo CPX accessories

What benefits does the angled fitting offer for installation?


The angled fitting provides flexibility, allowing for effective use in tight spaces or complex machinery layouts. This feature facilitates straightforward integration into diverse automation projects, enhancing overall system efficiency.

What type of environments can this block assembly be used in?


It is designed for environments where corrosion resistance is critical, making it suitable for various industrial applications, including those with potential exposure to moisture or harsh chemicals.

How does the die-cast aluminium housing impact the product's performance?


The die-cast aluminium housing contributes to its lightweight nature while providing robust durability. This combination ensures that the block assembly can withstand the rigours of industrial use without compromising functionality.

Gerelateerde Links