SMC Green Panel Mounting Pneumatic Indicator 10 bar
- RS-stocknr.:
- 232-8549
- Fabrikantnummer:
- VR3110-01R
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 4,55
(excl. BTW)
€ 5,51
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4,55 |
*prijsindicatie
- RS-stocknr.:
- 232-8549
- Fabrikantnummer:
- VR3110-01R
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Indicator | |
| Series | VR | |
| Mount Type | Panel | |
| Hazardous Area Certification | No | |
| Maximum Operating Pressure | 10 bar | |
| Actuated Colour | Green | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Indicator | ||
Series VR | ||
Mount Type Panel | ||
Hazardous Area Certification No | ||
Maximum Operating Pressure 10 bar | ||
Actuated Colour Green | ||
Minimum Operating Temperature -5°C | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- JP
The SMC VR Transmitter has miniature pneumatic indicator. It comes in green colour.
Miniature pneumatic indicator
Port size R(PT) 1/8
Operating pressure 0.15 to 1.0MPa
Ultra compact
Gerelateerde Links
- SMC Green Panel Mounting Pneumatic Indicator 10 bar
- SMC Red Panel Mounting Pneumatic Indicator, 22.5 mm mount hole 0.8 Mpa
- SMC Green Panel Mounting Visual Indicator 0.8 Mpa
- SMC Green Panel Mounting Pneumatic Indicator, 22.5 mm mount hole 0.8 Mpa
- Crouzet Green Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Norgren Green Panel Mounting Visual Indicator, 30 mm mount hole 8.6 bar
- Parker Green Panel Mount Mounting Visual Indicator, 22 mm mount hole 8 bar
- Festo Panel Mounting Visual Indicator 8 bar