Trendnet 1 Port PoE Injector 30 W
- RS-stocknr.:
- 300-191
- Artikelnummer Distrelec:
- 303-56-836
- Fabrikantnummer:
- TPE-215GI
- Fabrikant:
- Trendnet
Subtotaal (1 eenheid)*
€ 46,29
(excl. BTW)
€ 56,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 46,29 |
*prijsindicatie
- RS-stocknr.:
- 300-191
- Artikelnummer Distrelec:
- 303-56-836
- Fabrikantnummer:
- TPE-215GI
- Fabrikant:
- Trendnet
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
| Merk | Trendnet | |
| Product Type | PoE Injector | |
| Maximum Data Rate | 2.5Gbps | |
| Number of Outputs | 1 | |
| Mount Type | Wall | |
| Power | 30W | |
| Length | 154mm | |
| Width | 73mm | |
| Depth | 36mm | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | 2.5Gbase T Port | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | 802.3af, 802.3bz, 802.3at, ETL, CE, IEEE 802.3, 802.3ab, 802.3u, FCC | |
| Weight | 386g | |
| Number of Ethernet Ports | 2 | |
| Series | TPE-215GI | |
| Alles selecteren | ||
|---|---|---|
Merk Trendnet | ||
Product Type PoE Injector | ||
Maximum Data Rate 2.5Gbps | ||
Number of Outputs 1 | ||
Mount Type Wall | ||
Power 30W | ||
Length 154mm | ||
Width 73mm | ||
Depth 36mm | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type 2.5Gbase T Port | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals 802.3af, 802.3bz, 802.3at, ETL, CE, IEEE 802.3, 802.3ab, 802.3u, FCC | ||
Weight 386g | ||
Number of Ethernet Ports 2 | ||
Series TPE-215GI | ||
- Land van herkomst:
- CN
The Trendnet 2.5G PoE+ Injector combines electrical power with a 2.5GBASE-T network connection to produce a 2.5G PoE+ network signal. Auto sensing technology conveniently delivers the correct wattage needed to power your PoE and PoE+ devices. Connect the 2.5G PoE+ injector to a non-PoE switch, and then run an Ethernet cable with data + power to network a PoE or PoE+ device up to 100 meters away.
Integrated power supply
Network a PoE device up to 100m
Save on installation and equipment costs
IEEE 802.3af and 802.3at compliant
Gerelateerde Links
- Trendnet 1 Port PoE Injector 95 W
- Trendnet 1 Port PoE Injector 90 W
- Trendnet 1 Port PoE Injector 60 W
- Trendnet 2 Port PoE Injector 600 mA
- Trendnet 1 Port 1 Port PoE Injector 5 W, 54V dc Output
- Trendnet 1 Port 1 Port PoE Injector 0.7 W, 54V dc Output
- Trendnet 1 Port PoE Injector, 240V ac Input 1.4 W
- Trendnet 1 Port 1 Port PoE Injector 54V dc Output