United Automation Rotary Potentiometer 1-Turns 1-Gang, A403027-RS
- RS-stocknr.:
- 216-3050
- Fabrikantnummer:
- A403027-RS
- Fabrikant:
- United Automation
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 216-3050
- Fabrikantnummer:
- A403027-RS
- Fabrikant:
- United Automation
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
| Merk | United Automation | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.25W | |
| Alles selecteren | ||
|---|---|---|
Merk United Automation | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.25W | ||
The United Automation PSR/TPSR 250k control potentiometer. This control potentiometer is suitable for use with the 230V AC PSR and 230V AC TPSR units.
Easy to fit
Insulated wiring
Ring wire ends for even easier installation
Gerelateerde Links
- United Automation Rotary Potentiometer 1-Turns 1-Gang, A403027-RS
- RS PRO 5 kΩ Rotary Potentiometer 1-Turns 1-Gang
- RS PRO 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush
- RS PRO 1 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush
- RS PRO 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO 1 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush
- RS PRO 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount