RS PRO 5 Core Power Cable, Green, Brown, Yellow 90 °C PVC
- RS-stocknr.:
- 196-4670
- Fabrikant:
- RS PRO
Subtotaal (1 rol van 100 meter)*
€ 826,69
(excl. BTW)
€ 1.000,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per meter* |
|---|---|---|
| 1 + | € 826,69 | € 8,267 |
*prijsindicatie
- RS-stocknr.:
- 196-4670
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Green, Brown, Yellow | |
| Outside Diameter | 11.5mm | |
| Jacket Material | PVC | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Annealed Copper | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Green, Brown, Yellow | ||
Outside Diameter 11.5mm | ||
Jacket Material PVC | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Annealed Copper | ||
- Land van herkomst:
- GB
The RS Pro SWA Plain Reel cables are designed for industrial wiring and mains distribution in areas where the mechanical protection of an SWA cable is not required. They are particularly well suited for warehouses, farm buildings, gantry wiring and factories.
Conductor : plain annealed copper class 2 Stranded to BS EN 60228
Insulation: Thermosetting XLPE Type GP8 to BS 7655-1.3
Bedding: Compatible Polymeric Material (PVC)
Sheathing: PVC Type 9 to BS 7655-4.2
Manufactured generally to BS 5467
Gerelateerde Links
- RS PRO 3 Core Power Cable Brown, Green 90 °C Polyvinyl Chloride
- RS PRO 3 Core Power Cable Yellow, Green 90 °C Polyvinyl Chloride
- RS PRO 5 Core Power Cable Brown, Yellow 90 °C Polyvinyl Chloride
- RS PRO 1 Core Electrical & Main Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 50 m Polyvinyl Chloride
- RS PRO 4 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 50 m Polyvinyl Chloride
- RS PRO 4 Core Power Cable 50 m Polyvinyl Chloride