RS PRO H05VV-F, 100 m 3 Core Power Cable, Blue Polyvinyl Chloride 60 °C
- RS-stocknr.:
- 196-4721
- Artikelnummer Distrelec:
- 303-94-968
- Fabrikant:
- RS PRO
Subtotaal (1 rol van 100 meter)*
€ 365,98
(excl. BTW)
€ 442,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 35 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 5 stuk(s) vanaf 01 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per meter* |
|---|---|---|
| 1 + | € 365,98 | € 3,66 |
*prijsindicatie
- RS-stocknr.:
- 196-4721
- Artikelnummer Distrelec:
- 303-94-968
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Blue | |
| Cable Length | 100m | |
| Outside Diameter | 11.4mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 300, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | BASEC, RoHS, BS EN 50525-2-11 | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Annealed Copper | |
| Series | H05VV-F | |
| Maximum Operating Temperature | 60°C | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Blue | ||
Cable Length 100m | ||
Outside Diameter 11.4mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 300, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals BASEC, RoHS, BS EN 50525-2-11 | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Annealed Copper | ||
Series H05VV-F | ||
Maximum Operating Temperature 60°C | ||
- Land van herkomst:
- GB
RS PRO PVC Insulated and Sheathed Arctic Grade Cables
Arctic grade cables from our trusted and reliable own brand RS PRO are manufactured with a low temperature PVC insulation and sheath, making them perfect for use in environments with temperatures as low as -25°C. RS PRO arctic cables are also cold bend tested to -40°C and feature plain annealed flexible copper conductors, ensuring excellent electrical conductivity in a range of challenging applications. RS PRO arctic grade cables with PVC insulation and sheath are available in a variety of sizes, offering flexible wiring solutions in a range of applications.
Features and Benefits
Applications
Arctic grade cables feature a robust design that allows them to be used in environments with temperatures as low as -40°C whilst remaining flexible and operational. Arctic grade cables are ideal for wiring solutions for a variety of indoor and outdoor ELV system applications such as:
Certifications
Is this suitable for outdoor installations?
Yes this cable is suitable for outdoor installations when suitably protected, however these cables are not designed for outdoor use at voltages exceeding 110V.
Why RS PRO?
RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO H05VV-F Blue Polyvinyl Chloride 70 °C
- RS PRO H05VV-F Grey Polyvinyl Chloride 60 °C
- RS PRO H05VV-F Yellow Polyvinyl Chloride 60 °C
- RS PRO H05VV-F Orange Polyvinyl Chloride 60 °C
- RS PRO H05VV-F Black Polyvinyl Chloride 60 °C
- Lapp H05VV-F Grey Polyvinyl Chloride Power Cable 70 °C
- RS PRO H05VV-F White Polyvinyl Chloride 70 °C
- RS PRO H05VV-F Black Polyvinyl Chloride 70 °C