RND RND 475 1 Core Mains Power Cable 105 °C, 100 m PVC
- RS-stocknr.:
- 283-4016
- Artikelnummer Distrelec:
- 300-98-292
- Fabrikantnummer:
- RND 475-00537
- Fabrikant:
- RND
Subtotaal (1 rol van 100 meter)*
€ 127,70
(excl. BTW)
€ 154,50
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 100 + | € 1,277 | € 127,70 |
*prijsindicatie
- RS-stocknr.:
- 283-4016
- Artikelnummer Distrelec:
- 300-98-292
- Fabrikantnummer:
- RND 475-00537
- Fabrikant:
- RND
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
| Merk | RND | |
| Product Type | Mains Power Cable | |
| Number of Cores | 1 | |
| Cable Length | 100m | |
| Jacket Material | PVC | |
| Outside Diameter | 4.85mm | |
| Voltage | 60V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | RoHS | |
| Series | RND 475 | |
| Conductor Material | Copper | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | 105°C | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Product Type Mains Power Cable | ||
Number of Cores 1 | ||
Cable Length 100m | ||
Jacket Material PVC | ||
Outside Diameter 4.85mm | ||
Voltage 60V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Standards/Approvals RoHS | ||
Series RND 475 | ||
Conductor Material Copper | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature 105°C | ||
- Land van herkomst:
- IN
Gerelateerde Links
- RND RND 475 1 Core Mains Power Cable 105 °C, 100 m Polyvinyl Chloride
- RND 1 Core Mains Power Cable 105 °C, 100 m Polyvinyl Chloride
- RND RND 475 Flexible Green Polyvinyl Chloride PVC, 100m
- RND RND 475 Flexible Orange Polyvinyl Chloride PVC, 100m
- RND 1 Core 105 °C, 100 m Polyvinyl Chloride
- RND RND 475 2 Core Power Cable 50 m Polyvinyl Chloride
- RND 1 Core Mains Power Cable 105 °C, 100 m
- RND RND 47 Power Cable 105 °C, 100 m Polyvinyl Chloride