Feller 3 Core Power Cable, Black, 2.5 m Polyvinyl Chloride
- RS-stocknr.:
- 284-4305
- Artikelnummer Distrelec:
- 302-23-852
- Fabrikantnummer:
- 6900-16.60
- Fabrikant:
- Feller
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 10,93
(excl. BTW)
€ 13,23
(incl. BTW)
- RS-stocknr.:
- 284-4305
- Artikelnummer Distrelec:
- 302-23-852
- Fabrikantnummer:
- 6900-16.60
- Fabrikant:
- Feller
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
| Merk | Feller | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 2.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| Conductor Material | Polyvinyl Chloride | |
| Alles selecteren | ||
|---|---|---|
Merk Feller | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 2.5m | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
Conductor Material Polyvinyl Chloride | ||
- Land van herkomst:
- AT
The power supply cord is a reliable and safe option for your electronic devices. With a rating of 10A and 250Vac, it provides efficient power transfer while ensuring the safety of your equipment. The flexible cord construction and molded connector make it a durable choice for various applications.
Flexible cord with a conductor construction of 31x0.195 mm for efficient power delivery
Molded connector type C13 with a double insulation design for added safety
High-quality materials like self-adjusting phosphor bronze CuSn6 and PPO GFR for durability
RoHS compliant and environmentally friendly design for sustainable usage
Gerelateerde Links
- Feller 3 Core Power Cable 2.5 m Polyvinyl Chloride
- Feller 3 Core Power Cable 2.5 m Polyvinyl Chloride
- Feller 6900 Power Cord 2.5 m Polyvinyl Chloride
- Feller 3 Core Power Cable 2.5 m Polyvinyl Chloride
- Feller VIIG-H05VVF3G150-C19 3 Core Power Cable 2.5 m Polyvinyl Chloride
- Feller 3 Core Power Cable 3 m Polyvinyl Chloride
- Feller 3 Core Power Cable 2 m Polyvinyl Chloride
- Feller Power 1 mm² 3 Core Power Cable 5m