Kabeltronik Mains 1.5 mm² 3 Core Mains Power Cable, Black Silicone Rubber, 100m
- RS-stocknr.:
- 287-6738
- Artikelnummer Distrelec:
- 301-10-190
- Fabrikantnummer:
- H07RN-F3G1.5 MM²
- Fabrikant:
- Kabeltronik
Afbeelding representeert productcategorie
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
1 haspel 100 meter
€ 443,57
(excl. BTW)
€ 536,72
(incl. BTW)
- RS-stocknr.:
- 287-6738
- Artikelnummer Distrelec:
- 301-10-190
- Fabrikantnummer:
- H07RN-F3G1.5 MM²
- Fabrikant:
- Kabeltronik
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
| Merk | Kabeltronik | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 3 | |
| Sheath Colour | Black | |
| Length | 100m | |
| Armoured | No | |
| Cable Type | Mains | |
| Sheath Material | Silicone Rubber | |
| Voltage Rating | 450 V | |
| Alles selecteren | ||
|---|---|---|
Merk Kabeltronik | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 3 | ||
Sheath Colour Black | ||
Length 100m | ||
Armoured No | ||
Cable Type Mains | ||
Sheath Material Silicone Rubber | ||
Voltage Rating 450 V | ||
- Land van herkomst:
- DE
The cable type H07RN-F with 3 cores and 1.5 mm² dimension is a flexible rubber insulated cable suitable for various applications.
Fine stranded copper conductor ensures reliable conductivity
Elastomeric mixture core insulation for durability
Colours of conductor are according to VDE standards
Oil resistant coating for longevity
Flame resistant properties for safety
Operational voltage of 450/750V for versatility
Elastomeric mixture core insulation for durability
Colours of conductor are according to VDE standards
Oil resistant coating for longevity
Flame resistant properties for safety
Operational voltage of 450/750V for versatility
Gerelateerde Links
- Kabeltronik Mains 1.5 mm² 5 Core Power Cable 100m
- Kabeltronik Mains 2.5 mm² 3 Core Power Cable 100m
- Kabeltronik Mains 2.5 mm² 5 Core Power Cable 100m
- Kabeltronik Mains 1.5 mm² 3 Core Power Cable 100m
- Kabeltronik Mains 1.5 mm² 3 Core Power Cable 100m
- Kabeltronik Mains 1.5 mm² 5 Core Power Cable 100m
- Kabeltronik 3 Core Mains Power Cable 100 m Silicone Rubber
- Kabeltronik Mains 0.75 mm² 3 Core Power Cable 100m