RS PRO IEC C13 to IEC C14 Power Cord, 500 mm Black PVC
- RS-stocknr.:
- 137-3335
- Artikelnummer Distrelec:
- 304-02-663
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,03
(excl. BTW)
€ 7,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 158 stuk(s) vanaf 23 november 2026
- Plus verzending 300 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 6,03 |
| 10 - 24 | € 5,61 |
| 25 + | € 5,32 |
*prijsindicatie
- RS-stocknr.:
- 137-3335
- Artikelnummer Distrelec:
- 304-02-663
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Power Cord | |
| Connector Type A | IEC C13 | |
| Connector Type B | IEC C14 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | C14 | |
| Cable Length | 500mm | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | ENEC | |
| Current Rating | 6A | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Power Cord | ||
Connector Type A IEC C13 | ||
Connector Type B IEC C14 | ||
Mains Socket Type C13 | ||
Mains Plug Type C14 | ||
Cable Length 500mm | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals ENEC | ||
Current Rating 6A | ||
- Land van herkomst:
- CN
RS PRO 500 mm Power Cable, C13, IEC to C14, IEC
Power up your electrical appliances with this C13 to C14 IEC power cable. Designed to be used in homes as well as commercial spaces, it's a common sight in offices, laboratories and other indoor settings. You can connect it tomany different electronic accessories, including computers, instrument amplifiers and almost all professional video and audio equipment.
The cable measures 500 mm in length and has a cross-sectional area of 0.75 mm². It's fitted with a male C13, IEC connector at one end and a female C14 IEC connector at the other.
This RS PRO product has been tried and tested by our engineers to ensure its hardwearing and reliable. The lead is encased in a tough PVC jacket to protect its internal wires and also comes with a handy dust cover to keep dirt and debris away from the connection.
Features and Benefits
• Power cable
• Length of 500 mm
• Cross-sectional area: 0.75 mm²
• Connector A is a C13, IEC male
• Connector B is a C14, IEC female
• Tough PVC sheath
• Complies with EU Directives 2011/65/EU and 2015/863 on the use of restricted substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO IEC C13 to IEC C14 Power Cord, 500 mm Red PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 500 mm Blue PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 500 mm Grey PVC
- Rittal IEC C14 to IEC C13 Power Cord, 1.8 m Black PVC
- StarTech.com IEC C13 to IEC C14 Power Cord, 1 m Black PVC
- Schurter IEC C13 to IEC C14 Power Cord, 2 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 10 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 2 m Black PVC