APC Netshelter PDU IEC C13 to IEC C14 Power Cord, 1.2 m Black
- RS-stocknr.:
- 287-7898
- Artikelnummer Distrelec:
- 300-87-760
- Fabrikantnummer:
- AP8704S-WW
- Fabrikant:
- APC
Subtotaal (1 eenheid)*
€ 111,09
(excl. BTW)
€ 134,42
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 111,09 |
*prijsindicatie
- RS-stocknr.:
- 287-7898
- Artikelnummer Distrelec:
- 300-87-760
- Fabrikantnummer:
- AP8704S-WW
- Fabrikant:
- APC
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
| Merk | APC | |
| Connector Type A | IEC C13 | |
| Product Type | Power Cord | |
| Connector Type B | IEC C14 | |
| Cable Length | 1.2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Standards/Approvals | ISO 5748 | |
| Series | Netshelter PDU | |
| Alles selecteren | ||
|---|---|---|
Merk APC | ||
Connector Type A IEC C13 | ||
Product Type Power Cord | ||
Connector Type B IEC C14 | ||
Cable Length 1.2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Standards/Approvals ISO 5748 | ||
Series Netshelter PDU | ||
- Land van herkomst:
- CN
The APC Electric Power Cord Kit is a high-quality solution for your power distribution needs. With locking IEC receptacles and a cord length of 1.2m, this kit ensures added power cord security and enhanced reliability. The no-tool disengagement feature makes it easy to remove the plug from the locking receptacle, offering convenience and efficiency.
Locking IEC receptacles for added security
1.2m cord length for flexibility
No-tool disengagement for easy removal
10 A max line current for powerful performance
Green Premium label for environmental commitment
Gerelateerde Links
- APC Netshelter PDU IEC C14 to IEC C13 Power Cord, 1.83 m Black
- APC Netshelter PDU IEC C14 to IEC C13 Power Cord, 610 mm Black
- APC Netshelter PDU IEC C13 to IEC C14 Power Cord, 610 mm Black
- APC Netshelter PDU IEC C13 to IEC C14 Power Cord, 2.5 m Black
- APC Netshelter PDU IEC C20 to IEC C13 Power Cord, 1.98 m Black
- APC Netshelter PDU IEC C14 to CEE 7/7 Power Cord, 600 mm Black
- APC Netshelter PDU IEC 60309 to IEC C19 Power Cord, 3 m
- APC Netshelter PDU IEC C19 to IEC C20 Power Cord, 1.98 m Black