APC Netshelter PDU IEC C14 to CEE 7/7 Power Cord, 600 mm Black

Subtotaal (1 eenheid)*

€ 70,69

(excl. BTW)

€ 85,53

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 +€ 70,69

*prijsindicatie

RS-stocknr.:
287-7908
Artikelnummer Distrelec:
302-53-567
Fabrikantnummer:
AP9880
Fabrikant:
APC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

APC

Product Type

Power Cord

Connector Type A

IEC C14

Connector Type B

CEE 7/7

Mains Socket Type

Schuko

Mains Plug Type

C14

Cable Length

600mm

Voltage

250V

Jacket Colour

Black

Standards/Approvals

ISO 5748

Series

Netshelter PDU

Current Rating

10A

Schneider Netshelter PDU Series Power Cord, 0.6m Cable Length, 10A Current Rating - AP9880


This power cord supplies mains power to rack-mounted equipment and PDUs within server enclosures. It connects IEC C14 inlet devices to Schuko mains sockets and is intended for short interconnects where a compact, black-jacketed cable is required. The lead is suitable for installations demanding a 10A, 250V rating and conforms to recognised standards for electrical connectors.

Features and Benefits:


• Straight C14 connector enables straightforward inlet engagement
• Straight Schuko plug supports common European socket use
• Rated at 10A to handle moderate server PDU loads
• 250V voltage rating for standard mains environments
• 0.6m length minimises cable clutter in racks
• Black jacket provides discreet routing within cabinets

Applications


• Used with rack PDU units in equipment cabinets
• Suitable for short power distribution runs in server racks
• Ideal for connecting PDUs to building mains outlets
• Used for temporary power linking during maintenance
• Suitable for compact installations with limited rear clearance

What connector orientations does the lead use?


Both ends employ straight configurations, with a straight IEC C14 on the equipment side and a straight Schuko plug for the mains side.

How does cable length affect installation options?


The 0.6m length reduces excess cable within cabinets, aiding neat routing and preventing obstructed airflow in confined rear spaces.

Which environments is the jacket colour suited to?


The black outer jacket is chosen to blend with typical rack interiors and conceal wear in high-density installations.

What approvals relate to its manufacture?


The lead is produced to meet the ISO5748 approval noted for this class of power cable.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.