APC Netshelter PDU CEE 7/7 to IEC C19 Power Cord, 3 m Black
- RS-stocknr.:
- 287-7900
- Fabrikantnummer:
- AP8755
- Fabrikant:
- APC
Subtotaal (1 eenheid)*
€ 90,89
(excl. BTW)
€ 109,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 90,89 |
*prijsindicatie
- RS-stocknr.:
- 287-7900
- Fabrikantnummer:
- AP8755
- Fabrikant:
- APC
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
| Merk | APC | |
| Connector Type A | CEE 7/7 | |
| Product Type | Power Cord | |
| Connector Type B | IEC C19 | |
| Mains Socket Type | C19 | |
| Mains Plug Type | CEE 7/7 | |
| Cable Length | 3m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Standards/Approvals | ISO 5748 | |
| Series | Netshelter PDU | |
| Alles selecteren | ||
|---|---|---|
Merk APC | ||
Connector Type A CEE 7/7 | ||
Product Type Power Cord | ||
Connector Type B IEC C19 | ||
Mains Socket Type C19 | ||
Mains Plug Type CEE 7/7 | ||
Cable Length 3m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Standards/Approvals ISO 5748 | ||
Series Netshelter PDU | ||
The APC power cord is designed to free up space and secure power cords between rack-mount PDUs and attached IT equipment. With a locking feature that reduces the probability of accidentally disconnecting cords, this power cord is ideal for use with APC AP8000 series Rack PDUs or IT equipment with built-in locking receptacles.
Exclusive cord retention method for securing power cords
Locking connectors reduce the probability of accidentally disconnecting cords
Compatible with standard IEC receptacles or power inlets
Suitable for use with APC AP8000 series Rack PDUs or IT equipment with built-in locking receptacles
Max Line Current of 16 A for efficient power delivery
Gerelateerde Links
- APC Netshelter PDU CEE 7/16 to IEC C19 Power Cord, 2.5 m Black
- APC Netshelter PDU IEC C14 to CEE 7/7 Power Cord, 600 mm Black
- APC Netshelter PDU IEC C19 to IEC 320 C19 Power Cord, 2.44 m Black
- APC Netshelter PDU IEC 60309 to IEC C19 Power Cord, 3 m
- APC Netshelter PDU IEC C19 to IEC C20 Power Cord, 1.98 m Black
- APC Netshelter PDU IEC C19 to IEC C20 Power Cord, 600 mm Black
- APC Netshelter PDU IEC C19 to IEC C20 Power Cord, 4.5 m Black
- APC Netshelter PDU IEC C20 to IEC C19 Power Cord, 3.05 m Black