Legrand, 16A, 230V 8 Gang Extension Lead, 3m Cable Type E
- RS-stocknr.:
- 178-9282
- Fabrikantnummer:
- 6 468 22
- Fabrikant:
- Legrand
Subtotaal (1 eenheid)*
€ 269,67
(excl. BTW)
€ 326,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 48 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 269,67 |
*prijsindicatie
- RS-stocknr.:
- 178-9282
- Fabrikantnummer:
- 6 468 22
- Fabrikant:
- Legrand
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
| Merk | Legrand | |
| Number of Sockets | 8 | |
| Product Type | Extension Lead | |
| Socket Type | Type E | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Mains Plug Type | Type E - French | |
| Cord Length | 3m | |
| Colour | Black | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | No | |
| Fused | No | |
| Power Indicator | No | |
| Filtered | No | |
| Series | Legrand cabling system LCS³ Energy Distribution | |
| Alles selecteren | ||
|---|---|---|
Merk Legrand | ||
Number of Sockets 8 | ||
Product Type Extension Lead | ||
Socket Type Type E | ||
Corded/Cordless Corded | ||
Current 16A | ||
Mains Plug Type Type E - French | ||
Cord Length 3m | ||
Colour Black | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals No | ||
Fused No | ||
Power Indicator No | ||
Filtered No | ||
Series Legrand cabling system LCS³ Energy Distribution | ||
- Land van herkomst:
- CN
Legrand Trailing Socket
The Legrand power distribution unit has a current rating of 16A current. This power unit has 8 type E French sockets. The 19in PDU has 3m cable length and a power indicator or luminous switch. The LED indicator signals whether the PDU is supplied with power or not. LED indicator switch powers to on or off the PDU.
Features and Benefits
To provide electric power for IT equipment in 19in enclosures
230V at 50/60Hz power supply
1U aluminium profile
End cap with metallic brackets and cable holder shape
Quick fixing (no screws) on 19in fixing centres
Can also be installed vertically by reverting the brackets (no screws)
2P+E outlets
C13 and C19 standard outlets are equipped with cord locking system to avoid any accidental disconnection
Universal solution compatible with all the cords (C14 plugs for C13 and C20 plugs for C19)
French, German and British standard outlets are equipped with blanks
French and German standard outlets are inclined at 55°
Black modules (outlets and functions)
Certifications
3m power supply cord with 16A 2P+E French/German plug
8 outlets and 1 luminous switch
Gerelateerde Links
- Legrand 230V 9 Gang Trailing Socket & Power Distribution, 3m Cable Type E
- Legrand 230V 12 Gang Trailing Socket & Power Distribution, 3m Cable IEC C13
- RS PRO 3m Cable Type G
- Legrand 230V 6 Gang Trailing Socket & Power Distribution C19
- Legrand 230V 10 Gang Trailing Socket & Power Distribution IEC C13
- APC 2.5m Cable IEC C13
- Legrand 5 m 1 Socket Type E Extension Lead Extension Lead Kit, 230V
- Legrand 1.5 m 4 Socket Type E - French Extension Lead Extension Lead Kit, 230V