Rittal, 16A, 230V 4 Gang Socket Bar Type F - German Schuko
- RS-stocknr.:
- 230-5025
- Fabrikantnummer:
- 7856240
- Fabrikant:
- Rittal
Subtotaal (1 eenheid)*
€ 79,29
(excl. BTW)
€ 95,94
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 79,29 |
*prijsindicatie
- RS-stocknr.:
- 230-5025
- Fabrikantnummer:
- 7856240
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Number of Sockets | 4 | |
| Product Type | Socket Bar | |
| Socket Type | Type F - German Schuko | |
| Current | 16A | |
| Mains Plug Type | CEE 7/3 | |
| Switchable | No | |
| Colour | Red | |
| Voltage | 230V | |
| Standards/Approvals | EAC, Declaration | |
| Series | DK | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Number of Sockets 4 | ||
Product Type Socket Bar | ||
Socket Type Type F - German Schuko | ||
Current 16A | ||
Mains Plug Type CEE 7/3 | ||
Switchable No | ||
Colour Red | ||
Voltage 230V | ||
Standards/Approvals EAC, Declaration | ||
Series DK | ||
Rittal DK Series Power Distribution Unit, Type F - German Schuko Socket, Red - 7856240
This power distribution unit is designed for effective electrical management. It features four Type F sockets, commonly known as German Schuko outlets. With a voltage rating of 230V and a current rating of 16A, this compact device delivers consistent performance in a sleek red casing, measuring 250mm in length. It is suitable for industrial use and the non-switchable power outlet ensures easy connectivity.
Features & Benefits
• Four sockets offer multiple connections for devices
• Non-switchable design ensures constant power supply
• Compact size fits easily in diverse environments
• Durable aluminium and plastic construction provides longevity
Applications
• Used for powering multiple devices in server racks
• Ideal for testing and prototyping applications
• Utilised in workshops and manufacturing environments
Can the PSM socket module be installed by non-electricians?
Yes, the module's plug-and-play design makes it easy to install safely.
How many modules can be inserted into a PSM bar?
A maximum of four modules can be inserted into a 1200mm bar.
Gerelateerde Links
- Rittal 230V ac 7 Gang Socket Bar, 2m Cable Type F - German Schuko
- Rittal 250V 5 Gang Socket Bar, 2m Cable Type F - German Schuko
- Rittal 250V 12 Gang Socket Bar, 2m Cable Type F - German Schuko
- Rittal 250V 3 Gang Socket Bar, 2m Cable Type F - German Schuko
- Rittal 250V 7 Gang Socket Bar, 3m Cable Type F - German Schuko
- Bodo Ehmann 230V 6 Gang Socket Bar Type F - German Schuko
- Bodo Ehmann 230V 5 Gang Socket Bar Type F - German Schuko
- Bodo Ehmann 230V 8 Gang Socket Bar Type F - German Schuko