Schurter, 10A, 250V ac 4 Gang Socket Bar IEC C13
- RS-stocknr.:
- 261-5014
- Artikelnummer Distrelec:
- 302-03-675
- Fabrikantnummer:
- 4747.0000
- Fabrikant:
- Schurter
Ontvang bulkkorting
Voeg 10 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 27,58
(excl. BTW)
€ 33,37
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 27,58 | - |
| 10 - 24 | € 26,49 | 3% |
| 25 - 49 | € 25,40 | 7% |
| 50 + | € 24,27 | 12% |
*prijsindicatie
- RS-stocknr.:
- 261-5014
- Artikelnummer Distrelec:
- 302-03-675
- Fabrikantnummer:
- 4747.0000
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| Number of Sockets | 4 | |
| Product Type | Socket Bar | |
| Socket Type | IEC C13 | |
| Corded/Cordless | Cordless | |
| Current | 10A | |
| Mains Plug Type | CEE | |
| Colour | Black | |
| Switchable | No | |
| Surge Protection | No | |
| Voltage | 250V ac | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | No | |
| Power Indicator | No | |
| Filtered | No | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Number of Sockets 4 | ||
Product Type Socket Bar | ||
Socket Type IEC C13 | ||
Corded/Cordless Cordless | ||
Current 10A | ||
Mains Plug Type CEE | ||
Colour Black | ||
Switchable No | ||
Surge Protection No | ||
Voltage 250V ac | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals No | ||
Power Indicator No | ||
Filtered No | ||
Schurter Power Distribution Unit
The Schurter power distribution unit is black, 4 gangs shuttered C13 outlets and single C14 inlet, wall mount device. It has an electrical voltage rating of 250VAC and 10A current rating. The high-quality hard-wired construction with no rivets or friction joints. The height, length and width of the socket are 37mm, 147mm and 44mm, respectively.
Caution:
please observe earth leakage specifications when carrying out PAT.
Features and Benefits
Stand alone module
compact space saving design
Thermoplastic housing
Operating temperature is between –25°C and 70°C
Applications
Refrigerators
Tumble dryers
Desktop computers and monitors
Certifications
VDE
UL certified
Gerelateerde Links
- Schurter 250V 4 Gang Socket Bar IEC C13
- Schurter 250V ac 2 Gang Socket Bar IEC C13
- Schurter 250V ac 4 Gang Socket Bar IEC C13
- Bulgin 250V 4 Gang Socket Bar IEC C13
- Schurter 250V ac 4 Gang Extension Lead, 2m Cable IEC C13
- Wiremold 250V 5 Gang Socket Bar, 11ft Cable IEC C13
- Bulgin 250V 4 Gang Socket Bar, 2m Cable IEC C13
- Rittal 250V 9 Gang Socket Bar, 2m Cable IEC C13 Fused