Schneider Electric Power Factor Correction Capacitor 100 kvar
- RS-stocknr.:
- 428-881
- Fabrikantnummer:
- VLVAW1N03508AK
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 4.500,80
(excl. BTW)
€ 5.445,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 02 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4.500,80 |
*prijsindicatie
- RS-stocknr.:
- 428-881
- Fabrikantnummer:
- VLVAW1N03508AK
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 415V ac | |
| Standards/Approvals | CE, EAC, IEC 61439-1, IEC 61921, IEC 61439-2, ASEFA | |
| Weight | 73kg | |
| Series | VarSet jaune | |
| Minimum Operating Temperature | -5°C | |
| Height | 700mm | |
| Length | 300mm | |
| kVAr 50Hz | 100kvar | |
| Tolerance | -5 to 10 % | |
| Maximum Operating Temperature | 45°C | |
| Mount Type | Indoor | |
| Width | 600mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 415V ac | ||
Standards/Approvals CE, EAC, IEC 61439-1, IEC 61921, IEC 61439-2, ASEFA | ||
Weight 73kg | ||
Series VarSet jaune | ||
Minimum Operating Temperature -5°C | ||
Height 700mm | ||
Length 300mm | ||
kVAr 50Hz 100kvar | ||
Tolerance -5 to 10 % | ||
Maximum Operating Temperature 45°C | ||
Mount Type Indoor | ||
Width 600mm | ||
- Land van herkomst:
- FR
The Schneider Electric Capacitor bank is designed for a network-rated voltage of 400V AC at 50Hz, ensuring efficient power factor correction in electrical systems. It complies with international standards IEC 61439-1, IEC 61439-2, and IEC 61921, guaranteeing safety and reliability. With an IK10 mechanical protection rating, it is highly resistant to impacts, and it operates seamlessly in ambient temperatures ranging from -5°C to 45°C, making it suitable for diverse industrial environments.
EU RoHS Directive
Mercury free
Gerelateerde Links
- Schneider Electric Power Factor Correction Capacitor 100 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 100 kvar
- Schneider Electric Power Factor Correction Capacitor 22.7 kvar 27.2 kvar
- Schneider Electric Power Factor Correction Capacitor 8.8 kvar 10.6 kvar
- Schneider Electric Power Factor Correction Capacitor 2.5 kvar 3 kvar
- Schneider Electric Power Factor Correction Capacitor 22.2 kvar 26.6 kvar
- Schneider Electric Power Factor Correction Capacitor 10.9 kvar 13 kvar
- Schneider Electric Power Factor Correction Capacitor 15.5 kvar 18.6 kvar