Seeed Studio Grove - 2-Channel Solid State Relay Relay for G3MC202P
- RS-stocknr.:
- 188-7121
- Fabrikantnummer:
- 103020134
- Fabrikant:
- Seeed Studio
Subtotaal (1 eenheid)*
€ 22,18
(excl. BTW)
€ 26,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 87 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 22,18 |
*prijsindicatie
- RS-stocknr.:
- 188-7121
- Fabrikantnummer:
- 103020134
- Fabrikant:
- Seeed Studio
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
| Merk | Seeed Studio | |
| Power Management Function | Relay | |
| Product Type | Interface Development Kit | |
| Kit Classification | Shield | |
| Featured Device | G3MC202P | |
| Kit Name | Grove - 2-Channel Solid State Relay | |
| Standards/Approvals | CE, UL | |
| Alles selecteren | ||
|---|---|---|
Merk Seeed Studio | ||
Power Management Function Relay | ||
Product Type Interface Development Kit | ||
Kit Classification Shield | ||
Featured Device G3MC202P | ||
Kit Name Grove - 2-Channel Solid State Relay | ||
Standards/Approvals CE, UL | ||
- Land van herkomst:
- CN
Advantages over mechanical relays:
Solid-state relays have much faster switching speeds compared with electromechanical relays, and have no physical contacts to wear out
Totally silent operation
No physical contacts means no sparking, allows it to be used in explosive environments, where it is critical that no spark is generated during switching
Increased lifetime, even if it is activated many times, as there are no moving parts to wear and no contacts to pit or build up carbon
Compact, thin-profile SSR of monoblock construction with an all-in-one lead frame incorporates a PCB, terminals and heat sink, which is much smaller than mechanical relays, and can integrate more channel
Disadvantages:
When closed, higher resistance (generating heat), and increased electrical noise
When open, lower resistance, and reverse leakage current
Only works for AC load
Typical Applications
Operations that require low-latency switching, e.g. stage light control
Devices that require high stability, e.g. medical devices, traffic signals
Situations that require explosion-proof, anticorrosion, moisture-proof, e.g. coal, chemical industries
Gerelateerde Links
- Seeed Studio Grove - Relay Relay
- Seeed Studio Grove-2 Channel SPDT Relay Relay
- Seeed Studio for Grove - Speaker
- Seeed Studio Grove-Servo DC Motor
- Seeed Studio Grove-Magnetic Switch Grove System
- Seeed Studio Grove-Buzzer Module
- Seeed Studio Grove-Electromagnet for ZYE1-P20/15
- Seeed Studio Grove - RS232 Module 103020192