TE Connectivity PCB Mount Power Relay, 12V dc Coil, 25A Switching Current, SPST
- RS-stocknr.:
- 164-0151
- Fabrikantnummer:
- PCF-112D2M,000
- Fabrikant:
- TE Connectivity
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 164-0151
- Fabrikantnummer:
- PCF-112D2M,000
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 25A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Length | 30.4mm | |
| Coil Resistance | 160Ω | |
| Depth | 16mm | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | +55°C | |
| Height | 36.5mm | |
| Series | PCF | |
| Minimum Operating Temperature | -30°C | |
| Maximum Switching Power AC | 6.25 kVA | |
| Application | Power | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 25A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Length 30.4mm | ||
Coil Resistance 160Ω | ||
Depth 16mm | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +55°C | ||
Height 36.5mm | ||
Series PCF | ||
Minimum Operating Temperature -30°C | ||
Maximum Switching Power AC 6.25 kVA | ||
Application Power | ||
- Land van herkomst:
- CN
PCF Series
Gerelateerde Links
- TE Connectivity PCB Power Relay 25A Switching Current, SPST
- Panasonic PCB Automotive Relay 25A Switching Current, SPST
- RS PRO PCB Power Relay 25A Switching Current, SPST
- Gigavac Flange Non-Latching Relay 25A Switching Current, SPST-NO
- TE Connectivity PCB Mount Monostable Relay 25A Switching Current, SPST
- Omron Panel Power Relay 25A Switching Current SPST-NC
- TE Connectivity PCB Power Relay 10A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 5A Switching Current, SPST