- RS-stocknr.:
- 176-2794
- Fabrikantnummer:
- HF46F/005-HS1F(610)
- Fabrikant:
- Hongfa Europe GMBH
90 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
130 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 1,564
(excl. BTW)
€ 1,892
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 + | € 1,564 | € 7,82 |
*prijsindicatie |
- RS-stocknr.:
- 176-2794
- Fabrikantnummer:
- HF46F/005-HS1F(610)
- Fabrikant:
- Hongfa Europe GMBH
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
5A switching capability
10kV impulse withstand voltage
(between coil and contacts)
Highly efficient magnetic circuit for
high sensitivity: 200mW
Extremely small footprint utilizing PCB area
Environmental friendly product
Outline Dimensions: (20.5 x 7.2 x 15.3) mm
10kV impulse withstand voltage
(between coil and contacts)
Highly efficient magnetic circuit for
high sensitivity: 200mW
Extremely small footprint utilizing PCB area
Environmental friendly product
Outline Dimensions: (20.5 x 7.2 x 15.3) mm
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 5A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 30V dc |
Maximum Switching Current DC | 5 A |
Maximum Switching Current AC | 5 A |
Length | 20.5mm |
Coil Resistance | 125Ω |
Coil Power | 200mW |
Minimum Operating Temperature | -40°C |
Depth | 7mm |
Series | HF46F |
Life | 5 x 10^6 cycles |
Contact Material | Silver Alloy |
Height | 15.3mm |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 10kV |
Maximum Switching Power DC | 150 W |
Maximum Switching Power AC | 1.385 kVA |