Finder PCB Power Relay Module, 60V ac Coil, 16A Switching Current, 3PDT
- RS-stocknr.:
- 248-2502
- Fabrikantnummer:
- 622380600000
- Fabrikant:
- Finder
Subtotaal (1 verpakking van 10 eenheden)*
€ 184,44
(excl. BTW)
€ 223,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 19 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 18,444 | € 184,44 |
*prijsindicatie
- RS-stocknr.:
- 248-2502
- Fabrikantnummer:
- 622380600000
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Coil Voltage | 60V ac | |
| Product Type | Power Relay Module | |
| Contact Configuration | 3PDT | |
| Mount Type | PCB | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 450Ω | |
| Width | 35.8mm | |
| Standards/Approvals | EAC, CSA | |
| Coil Power | 2.2VA | |
| Height | 53.1mm | |
| Length | 38.2mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Coil Voltage 60V ac | ||
Product Type Power Relay Module | ||
Contact Configuration 3PDT | ||
Mount Type PCB | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 450Ω | ||
Width 35.8mm | ||
Standards/Approvals EAC, CSA | ||
Coil Power 2.2VA | ||
Height 53.1mm | ||
Length 38.2mm | ||
Contact Material Silver Alloy Gold Plated | ||
- Land van herkomst:
- IT
The Finder's PCB mount power relay from 62 series are used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc. This relay has 3 (CO) poles, while the coil voltage is 60 Vac. This relay is rated for 250 Vac.
Standard version relay from 62 series
It comes with standard AgCdO contacts
Gerelateerde Links
- Finder PCB Power Relay Module 16A Switching Current, 3PDT
- Finder Relay 16A Switching Current, 3PDT
- Finder Flange Relay 16A Switching Current, 3PDT
- Finder PCB Power Relay Module 16A Switching Current, 3PDT
- Finder PCB Power Relay Module 16A Switching Current, 3PDT
- Finder PCB Power Relay Module 16A Switching Current, 3PDT
- Finder PCB Power Relay Module 16A Switching Current, 3PDT
- Finder PCB Power Relay Module 16A Switching Current, 3PDT