Finder Relay, 60V dc Coil, 16A Switching Current, 3PDT
- RS-stocknr.:
- 248-2574
- Fabrikantnummer:
- 623390600040
- Fabrikant:
- Finder
Subtotaal (1 verpakking van 10 eenheden)*
€ 177,30
(excl. BTW)
€ 214,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 17,73 | € 177,30 |
*prijsindicatie
- RS-stocknr.:
- 248-2574
- Fabrikantnummer:
- 623390600040
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Coil Voltage | 60V dc | |
| Product Type | Relay | |
| Contact Configuration | 3PDT | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 2.8kΩ | |
| Standards/Approvals | CSA, EAC | |
| Coil Power | 1.3W | |
| Height | 55.3mm | |
| Length | 38.2mm | |
| Width | 35.8mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Coil Voltage 60V dc | ||
Product Type Relay | ||
Contact Configuration 3PDT | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 2.8kΩ | ||
Standards/Approvals CSA, EAC | ||
Coil Power 1.3W | ||
Height 55.3mm | ||
Length 38.2mm | ||
Width 35.8mm | ||
Contact Material Silver Alloy Gold Plated | ||
- Land van herkomst:
- IT
The Finder's 62 series is plug-in mount power relay have 3 pole changeover contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.
Plug-in (92 series sockets) or faston 187 (4.8 x 0.5 mm) with optional mounting adaptors
3 pole changeover contacts or NO (greater than 3 mm contact gap)
LED, mechanical indicator & test button options
Cadmium free contact material options
European patent
Gerelateerde Links
- Finder Flange Relay 16A Switching Current, 3PDT
- Finder PCB Power Relay Module 16A Switching Current, 3PDT
- Finder PCB Power Relay Module 16A Switching Current, 3PDT
- Finder Relay 10A Switching Current, 3PDT
- Finder Relay 10A Switching Current, 3PDT
- Finder Relay 6A Switching Current, 3PDT
- Finder Relay 6A Switching Current, 3PDT
- Finder Plug In Relay 16A Switching Current 3PDT