Aratas PCB Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- RS-stocknr.:
- 254-3133
- Fabrikantnummer:
- G5Q-14 DC12 (TY)
- Fabrikant:
- Aratas
Ontvang bulkkorting
Voeg 1000 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 tray van 500 eenheden)*
€ 599,00
(excl. BTW)
€ 725,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* | Bespaar |
|---|---|---|---|
| 500 - 500 | € 1,198 | € 599,00 | - |
| 1000 - 2000 | € 1,168 | € 584,00 | 2% |
| 2500 + | € 1,126 | € 563,00 | 6% |
*prijsindicatie
- RS-stocknr.:
- 254-3133
- Fabrikantnummer:
- G5Q-14 DC12 (TY)
- Fabrikant:
- Aratas
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
| Merk | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G5Q | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 105°C | |
| Coil Resistance | 2.9kΩ | |
| Width | 10.3mm | |
| Standards/Approvals | CSA certified, EN/IEC, UL Recognised, VDE | |
| Coil Power | 400mW | |
| Height | 15.8mm | |
| Length | 20.3mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Alles selecteren | ||
|---|---|---|
Merk Aratas | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G5Q | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 105°C | ||
Coil Resistance 2.9kΩ | ||
Width 10.3mm | ||
Standards/Approvals CSA certified, EN/IEC, UL Recognised, VDE | ||
Coil Power 400mW | ||
Height 15.8mm | ||
Length 20.3mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- Land van herkomst:
- CN
The Omron power relay is a miniature power relay wIth 1-pole 10A switching capacIty, excellent switching performance for a variety of loads. Small, yet provides 8-kv impulse wIthstand voltage (between coil and contacts).
Low coil power consumption (SPST-NO 200 mW, SPDT 400 mW)
Coil insulation system class F (UL1446)
IEC/EN 60335-1 conformed (-HA Model)
Reduced power consumption with voltage holding and pulse width modulation (PWM) control (only for G5Q-@-PW model)
Gerelateerde Links
- Aratas PCB Power Relay 10A Switching Current, SPDT
- Aratas Panel Power Relay 10A Switching Current, SPDT
- Aratas PCB Non-Latching Relay 10A Switching Current, SPDT
- Aratas PCB Power Relay 10A Switching Current, SPST
- Aratas Panel Power Relay 10A Switching Current, SPST
- Aratas PCB Non-Latching Relay 10A Switching Current, SPST
- Aratas PCB Power Relay 10A Switching Current, SPDT
- Aratas PCB Power Relay 10A Switching Current, SPDT