Aratas PCB Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- RS-stocknr.:
- 254-3134
- Artikelnummer Distrelec:
- 304-33-062
- Fabrikantnummer:
- G5Q-14 DC12 (TY)
- Fabrikant:
- Aratas
Ontvang bulkkorting
Voeg 10 meer toe om € 0,75 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 2 eenheden)*
€ 4,52
(excl. BTW)
€ 5,46
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 2 - 8 | € 2,26 | € 4,52 | - |
| 10 - 48 | € 2,185 | € 4,37 | € 0,75 |
| 50 - 98 | € 2,15 | € 4,30 | € 5,50 |
| 100 - 248 | € 2,07 | € 4,14 | € 19,00 |
| 250 + | € 1,98 | € 3,96 | € 70,00 |
*prijsindicatie
- RS-stocknr.:
- 254-3134
- Artikelnummer Distrelec:
- 304-33-062
- Fabrikantnummer:
- G5Q-14 DC12 (TY)
- Fabrikant:
- Aratas
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
| Merk | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G5Q | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 105°C | |
| Coil Resistance | 2.9kΩ | |
| Coil Power | 400mW | |
| Height | 15.8mm | |
| Width | 10.3mm | |
| Standards/Approvals | CSA certified, EN/IEC, UL Recognised, VDE | |
| Length | 20.3mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Alles selecteren | ||
|---|---|---|
Merk Aratas | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G5Q | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 105°C | ||
Coil Resistance 2.9kΩ | ||
Coil Power 400mW | ||
Height 15.8mm | ||
Width 10.3mm | ||
Standards/Approvals CSA certified, EN/IEC, UL Recognised, VDE | ||
Length 20.3mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- Land van herkomst:
- CN
The Omron power relay is a miniature power relay wIth 1-pole 10A switching capacIty, excellent switching performance for a variety of loads. Small, yet provides 8-kv impulse wIthstand voltage (between coil and contacts).
Low coil power consumption (SPST-NO 200 mW, SPDT 400 mW)
Coil insulation system class F (UL1446)
IEC/EN 60335-1 conformed (-HA Model)
Reduced power consumption with voltage holding and pulse width modulation (PWM) control (only for G5Q-@-PW model)
Gerelateerde Links
- Aratas PCB Power Relay 10A Switching Current, SPDT
- Aratas Panel Power Relay 10A Switching Current, SPDT
- Aratas PCB Non-Latching Relay 10A Switching Current, SPDT
- Aratas PCB Power Relay 10A Switching Current, SPST
- Aratas Panel Power Relay 10A Switching Current, SPST
- Aratas PCB Non-Latching Relay 10A Switching Current, SPST
- Aratas PCB Power Relay 10A Switching Current, SPDT
- Aratas PCB Power Relay 10A Switching Current, SPDT