Omron Power Relay, 12V dc Coil, 10A Switching Current, SPDT

Subtotaal (1 eenheid)*

€ 9,32

(excl. BTW)

€ 11,28

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 53 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 9,32

*prijsindicatie

RS-stocknr.:
266-2970
Artikelnummer Distrelec:
136-18-816
Fabrikantnummer:
G2R-1-SNI 12VDC (S)
Fabrikant:
Omron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Omron

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPDT

Series

G2R

Terminal Type

Plug-In

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching AC Voltage

440V ac

Switching DC Voltage

125V dc

Switching Power

2.5W

Coil Resistance

278Ω

Maximum Operating Temperature

70°C

Height

40.5mm

Width

13mm

Standards/Approvals

CSA, IEC/VDE, UL 508

Length

29mm

Coil Power

0.53W

Contact Material

Silver Tin Indium

Contact Resistance

100mΩ

Land van herkomst:
MY

Omron G2R Series Power Relay, 12V Coil Voltage, 10A Switching Current - G2R-1-SNI 12VDC (S)


This power relay is a Compact electromechanical switching device designed for control and isolation tasks within industrial electrical and automation systems. It operates from a low-voltage DC Coil and provides a single pole changeover contact configuration suitable for switching AC or DC loads in panel-mounted or socketed installations.

Features and Benefits:


• 12V DC Coil with low power consumption 0.53W enhances energy efficiency
• SPDT contact arrangement allows single-circuit changeover flexibility
• Silver tin indium contacts deliver improved wear resistance for frequent switching
• Rated switching current 10A enables control of moderate power loads
• Capable of switching up to 440V AC and 125V DC for diverse circuits
• Plug-in terminals simplify replacement and reduce maintenance time

Applications


• Suitable for relay sockets in automated control cabinets
• Ideal for switching DC actuators and control circuits
• Used for AC motor control within protective limits
• Can be used for signal routing and changeover in test rigs
• Suitable for industrial control panels requiring Compact relays

What Coil electrical characteristic affects driving circuitry?


The Coil presents approximately 278Ω resistance, defining the current draw at rated voltage and influencing driver transistor or relay driver selection.

What temperature range can it operate within?


It is specified to function between -40°C and 70°C, permitting use across common industrial ambient conditions.

How small is the unit for tight installations?


The relay has a Compact footprint measuring 29x13x40.5mm, suitable for limited-space assemblies.

Which standards does it meet for use in regulated systems?


It carries approvals to CSA, IEC/VDE and UL 508, indicating conformity with recognised electrical safety and performance criteria.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.