Omron Power Relay, 24V dc Coil, 15A Switching Current, SPDT
- RS-stocknr.:
- 828-7208
- Artikelnummer Distrelec:
- 301-37-288
- Fabrikantnummer:
- LY1 24VDC
- Fabrikant:
- Omron
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 12,28
(excl. BTW)
€ 14,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 9 stuk(s) vanaf 23 november 2026
- Plus verzending 19 stuk(s) vanaf 23 november 2026
- Plus verzending 90 stuk(s) vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 12,28 |
| 5 - 9 | € 11,92 |
| 10 + | € 11,49 |
*prijsindicatie
- RS-stocknr.:
- 828-7208
- Artikelnummer Distrelec:
- 301-37-288
- Fabrikantnummer:
- LY1 24VDC
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Series | LY1 | |
| Terminal Type | PCB Pin | |
| Switching Current | 15A | |
| Switching Power | 0.9W | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 125V ac | |
| Switching DC Voltage | 125V dc | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 650Ω | |
| Length | 21.5mm | |
| Coil Power | 900mW | |
| Width | 36mm | |
| Height | 28mm | |
| Standards/Approvals | UL, CSA | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Series LY1 | ||
Terminal Type PCB Pin | ||
Switching Current 15A | ||
Switching Power 0.9W | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 125V ac | ||
Switching DC Voltage 125V dc | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 650Ω | ||
Length 21.5mm | ||
Coil Power 900mW | ||
Width 36mm | ||
Height 28mm | ||
Standards/Approvals UL, CSA | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- Land van herkomst:
- ID
Omron Series LY Power Relay, 24V DC Coil Voltage, 15A Switching Current - LY1 DC24
This power relay provides robust and efficient performance for general-purpose applications. The device operates at a coil voltage of 24V DC and features a single-pole double-throw (SPDT) configuration, suitable for various automation tasks. With compact dimensions of 21.5mm in length, 36mm in depth, and 28mm in height, this power relay offers a plug-in design that simplifies installation and maintenance.
Features & Benefits
• Offers an isolation rating of 2kV AC for enhanced safety
• Capable of handling a maximum switching voltage of 250V AC
• Integrated design includes a built-in diode for surge protection
• Wide operating temperature range from -25°C to +55°C for versatile usage
Applications
• Utilised in power distribution systems for efficient control
• Ideal for automotive where reliable switching is essential
• Used in industrial machinery for enhanced operational safety
• Used in HVAC systems to control heating and cooling systems
What current ratings are supported by this relay?
It supports a maximum switching current of 15A, making it suitable for various applications requiring high current handling.
How does the relay ensure electrical safety during operation?
It features an isolation voltage of 2kV AC between the coil and contacts to prevent unintended electrical faults.
What is the expected operational lifespan of this relay?
The relay is designed for longevity, boasting a mechanical life of up to 100 million operations and electrical life of 200,000 operations.
Gerelateerde Links
- Omron Solder Power Relay 15A Switching Current, SPDT
- Omron Power Relay 15A Switching Current, SPDT
- Omron Power Relay 15A Switching Current, SPDT
- Omron Power Relay 15A Switching Current, SPDT
- Omron Surface Power Relay 220 V ac Coil SPDT
- Omron Non-Latching Relay 15A Switching Current, SPDT
- Omron Power Relay 15A Switching Current, SPDT
- Omron Surface Power Relay 15A Switching Current, SPDT