Makita 193100-4 2.5 Ah 12V Power Tool Battery, For Use With Makita Power Tools
- RS-stocknr.:
- 390-6642
- Fabrikantnummer:
- 193100-4
- Fabrikant:
- Makita
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 390-6642
- Fabrikantnummer:
- 193100-4
- Fabrikant:
- Makita
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
| Merk | Makita | |
| Product Type | Power Tool Battery | |
| Battery Type | Nickel-Metal Hydride | |
| Voltage | 12V | |
| Battery Capacity | 2.5Ah | |
| For Use With | Makita Power Tools | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Makita | ||
Product Type Power Tool Battery | ||
Battery Type Nickel-Metal Hydride | ||
Voltage 12V | ||
Battery Capacity 2.5Ah | ||
For Use With Makita Power Tools | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- GB
Makita 193100-4 Power Tool Battery, Battery Type NiMH, 12V Voltage Rating - 193100-4
This power tool battery is designed specifically for Makita power tools, delivering exceptional performance and reliability. Featuring a robust 12V voltage rating and a capacity of 2.5 Ah, it ensures your tools operate efficiently, keeping your projects on track. With its lightweight design of 0.69 kg, this rechargeable battery is ideal for both professional and DIY use.
Features & Benefits
• NiMH technology provides efficient energy storage
• High-capacity design ensures longer work periods
• Lightweight construction enhances ease of handling
• Easy to recharge for continuous operation
• Durable build quality supports extended tool life
Applications
• Used with a wide range of Makita power tools
• Suitable for automation tasks requiring reliable power
What is the advantage of using a NiMH battery in power tools?
NiMH batteries like this one offer high capacity and efficient energy retention, which prolongs the usage time of power tools between charges compared to other types.
How do I ensure optimal performance from this rechargeable battery?
To achieve the best performance, the battery should be fully charged before first use and recharged regularly after use. Avoid deep discharging to enhance longevity.
What kind of maintenance is required for this battery?
Routine inspections for any signs of wear or damage are recommended, along with regular cleaning of the battery contacts to ensure proper electrical connection.
What should I do if the battery isn't charging properly?
If charging issues arise, first ensure the charger is functioning correctly, then check the battery contacts for cleanliness. If problems persist, consider consulting a professional for further evaluation.
Gerelateerde Links
- Makita BL4025 2.5 Ah 40V Power Tool Battery, For Use With Makita XGT 40V Range
- Makita BL1041B 4 Ah 12V Rechargeable Battery, For Use With Cordless Power Tools
- Makita BL1021B 2 Ah 12V Rechargeable Battery, For Use With Cordless Power Tools
- Milwaukee 4932480164 2.5 Ah 12V Power Tool Battery, For Use With Power Tools
- Makita 193102-0 2.6 Ah 18V Power Tool Battery, For Use With Makita Power Tools
- Makita 197599-5 3 Ah 18V Power Tool Battery, For Use With Makita 18 V LXT Power Tools
- Makita 197280-8 5 Ah 18V Power Tool Battery, For Use With Makita 18 V LXT Power Tools
- Makita 197280-8 5 Ah 18V Rechargeable Power Tool Battery