SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 500 μm
- RS-stocknr.:
- 204-4501
- Fabrikantnummer:
- TMAS 100-050
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 45,06
(excl. BTW)
€ 54,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 45,06 |
*prijsindicatie
- RS-stocknr.:
- 204-4501
- Fabrikantnummer:
- TMAS 100-050
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Material | Stainless Steel | |
| Product Type | Pre-Cut Shim | |
| Thickness | 500μm | |
| Length | 100mm | |
| Width | 100mm | |
| Slot Width | 32mm | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Material Stainless Steel | ||
Product Type Pre-Cut Shim | ||
Thickness 500μm | ||
Length 100mm | ||
Width 100mm | ||
Slot Width 32mm | ||
Colour Grey | ||
Standards/Approvals No | ||
- Land van herkomst:
- BG
SKF Pre-Cut Shim, 32mm Slot Width, 0.5mm Thickness - TMAS 100-050
Is a misaligned shaft throwing your equipment off-centre? Reach for this 0.5mm thick pre-cut shim from SKF. It's just the component you need for fine-tuning the shaft's height, which helps to keep rotating machinery running optimally. As a result, you benefit from minimal downtime and reduced maintenance. Close tolerances allow for spot-on alignment, reducing vibration and wear. Less vibration also means a quieter operating environment. A superior quality stainless steel construction makes for a long-lasting shim, so you can reuse it multiple times.
Features & Benefits
• Thickness clearly marked on each shim, for fast identification
• U-shape with tab end offers easy fitting and removal with minimal need for tools
• Fully deburred, so there are no sharp edges to snag or cause injury
• Resists corrosion making it compatible with humid settings
Applications
• Paper and pulp mills
• Mining and minerals processing
• Food and beverage production
• Pharmaceutical manufacturing
Can I use this shim as a spacer?
Yes, you can use this versatile part as a spacer to help support or level out different objects and surfaces.
Gerelateerde Links
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 100 μm
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 1 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 50 μm
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 2 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 200 μm
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 250 μm
- SKF Grey Stainless Steel Pre-Cut Shim, 125 mm x 45 mm x 125mm x 500 μm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 500 μm