Siemens QBM81-3 / BPZ:QBM81-3 Pressure Module
- RS-stocknr.:
- 282-5194
- Fabrikantnummer:
- QBM81-3 / BPZ:QBM81-3
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 113,57
(excl. BTW)
€ 137,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 19 stuk(s) vanaf 20 april 2026
- Plus verzending 8 stuk(s) vanaf 20 april 2026
- Plus verzending 19 stuk(s) vanaf 24 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 113,57 |
*prijsindicatie
- RS-stocknr.:
- 282-5194
- Fabrikantnummer:
- QBM81-3 / BPZ:QBM81-3
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Accessory Type | Differential Pressure Monitor | |
| Product Type | Pressure Module | |
| Standards/Approvals | EN 61326-X, EN 60529, EN 60730-1, RoHS, UL94 | |
| Hazardous Area Certification | NO | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Accessory Type Differential Pressure Monitor | ||
Product Type Pressure Module | ||
Standards/Approvals EN 61326-X, EN 60529, EN 60730-1, RoHS, UL94 | ||
Hazardous Area Certification NO | ||
- Land van herkomst:
- CH
Siemens Differential Pressure Monitor, 20 to 300 Pa Pressure - BPZ:QBM81-3
This differential pressure monitor by Siemens serves as a reliable differential pressure monitor, designed for precise pressure monitoring in various industrial settings. With a pressure range of 0.2 to 3 mbar, it offers highly accurate measurements to ensure optimal performance. The pressure monitor is easy to mount and provides long-term stability for continuous monitoring.
Features & Benefits
• The pressure monitor offers a pressure range of 20 to 300 Pa, allowing for precise monitoring of pressure differentials
• The module is easy to mount, making it convenient for integration into existing systems
• With over 1 million switching cycles, the pressure module ensures long-term stability and reliable performance
Applications
• It is ideal for monitoring pressure differentials in ventilation systems to ensure efficient operation
• It can be used to monitor air filters, air flow, and fan belts in air conditioning units for optimal performance
Can it be used for monitoring pressure in clean rooms?
Yes, the pressure monitor is suitable for monitoring pressure in clean rooms to maintain a controlled environment.
Will it work with different pressure ranges?
It comes in various pressure ranges, including 0.2 to 3 mbar, 0.5 to 5 mbar, and 1 to 10 mbar, offering flexibility for different applications.
Is it easy to calibrate?
The pressure monitor comes factory-calibrated for vertical installation, ensuring accurate readings without the need for manual calibration.
Can it be used for industrial pressure monitoring?
Yes, the pressure monitor is designed for industrial applications, providing precise pressure measurements for industrial processes.
Gerelateerde Links
- Siemens QBM81-5 / BPZ:QBM81-5 Pressure Module
- Siemens, 4 to 20 mA Output
- SAM C-364DM14 Pressure Module, For Use With Compression Tester
- Facom 900.MPTPF Pressure Module, For Use With Diesel Engines
- Facom 900.CRRPF Pressure Module, For Use With HU35026 Regulator
- Druck MC620-IS Pressure Module, For Use With DPI 620 Series
- SAM C-364DM10L Pressure Module, For Use With Compression Tester
- SAM C-364DM12 Pressure Module, For Use With Compression Tester