- RS-stocknr.:
- 787-4637
- Fabrikantnummer:
- PM620-14G
- Fabrikant:
- Druck
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk
€ 2.023,36
(excl. BTW)
€ 2.448,27
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 2.023,36 |
Kalibratie-opties
- RS-stocknr.:
- 787-4637
- Fabrikantnummer:
- PM620-14G
- Fabrikant:
- Druck
- Land van herkomst:
- CN
Druck's pressure modules are interchangeable and require no setup or calibration, they represent the latest development within digital output sensor technology. They feature a multitude of key innovations, which allow pressure re-ranging of compatible equipment. The simple screw fit makes the pressure and the electrical connections with ease and without the need for any tools
Druck's pressure modules can be used in in a number of applications, mainly in conjunction with Druck's pneumatic and hydraulic pressure stations and Druck's multifunction calibrators - forming an integrated pressure calibrator for test and calibration of pressure instruments such as transmitters, transducers, switches, gauges, indicators and recorders. Druck's pressure modules can also be combined with the Drucks module carriers, which adds a dual-channel pressure management capability that can be re-arranged within seconds.
Features & Benefits
The digital characterization allows for interchangeability without set-up or calibration
Fully interchangeable
Gauge or absolute pressure available
Screw fit for accuracy and simplicity
Depending on which pressure module you choose from our offer, there is a pressure range between -14.5 to 15,000 psi
Accuracy from 0.025%
Fully interchangeable
Gauge or absolute pressure available
Screw fit for accuracy and simplicity
Depending on which pressure module you choose from our offer, there is a pressure range between -14.5 to 15,000 psi
Accuracy from 0.025%
Did you know?
The "IS" in the name or MPN of a pressure module stands for "intrinsically safe", if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration. If the pressure module you are purchasing is intrinsically safe, please note that it will only be compatible with other Druck intrinsically safe products. Druck's intrinsically safe pressure modules are ATEX and IEC approved.
Druck Pressure Module, 35 bar - PM620-14G
This pressure module by Druck is designed for use with the DPI 620 Series, offering a pressure range of 35 bar. It incorporates TERPS resonant silicon pressure sensor technology for increased stability and accuracy. The module provides total uncertainty from 0.0125% FS and is temperature compensated from -10°C to 50°C. With a simple screw fit design, this module is compatible with various pressure calibrators without the need for set-up or calibration.
Features & Benefits
• Ranges from 1.2 bar to 100 bar vor different requirements
• Interchangeable design without the need for set-up or calibration
• Sealing IP 65 (protected against dust and jets of water) for added safety
• Interchangeable design without the need for set-up or calibration
• Sealing IP 65 (protected against dust and jets of water) for added safety
Applications
• Pressure measurement and calibration in automation, electronics, electrical, and mechanical industries
• Ideal for use in hazardous areas due to its certifications and approvals
• Suitable for various pressure range applications in different environments
• Ideal for use in hazardous areas due to its certifications and approvals
• Suitable for various pressure range applications in different environments
Can it be used with other pressure calibrators?
Yes, the module is compatible with pressure calibrators such as DPI612 and DPI620G/DPI620G-IS series.
Will it require calibration upon installation?
No, it is fully interchangeable with no need for set-up or calibration, making it easy to use.
Is it suitable for use in hazardous environments?
Yes, the module has hazardous area approvals and is designed for safe operation in such conditions.
Kenmerk | Waarde |
---|---|
Accessory Type | Gauge Pressure Module |
For Use With | DPI 620 Series |
Pressure Port Type | Gauge |
Pressure Range | 35 bar |
Hazardous Area Certification | ATEX |