Fluke -13 psi to 600 psi Pressure Calibrator, RSCAL
- RS-stocknr.:
- 533-920
- Fabrikantnummer:
- FLK-729PRO 4M
- Fabrikant:
- Fluke
Subtotaal (1 eenheid)*
€ 15.451,06
(excl. BTW)
€ 18.695,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Plus verzending 1 stuk(s) vanaf 16 november 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15.451,06 |
*prijsindicatie
- RS-stocknr.:
- 533-920
- Fabrikantnummer:
- FLK-729PRO 4M
- Fabrikant:
- Fluke
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Fluke | |
| Product Type | Pressure Calibrator | |
| Battery Type | Rechargeable Lithium-ion | |
| Maximum Pressure Measurement | 600psi | |
| Accuracy | 0.01 % | |
| Minimum Pressure Measurement | -13psi | |
| Resolution | 0.0001 psi psi | |
| Pressure Port Type | Reference | |
| Data Logging | Yes | |
| Display Type | Graphic Colour | |
| Current Loop Measurement | Yes | |
| Leak Testing | Yes | |
| Power Source | Lithium-ion Battery | |
| Weight | 4.9kg | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 290mm | |
| Length | 100mm | |
| Width | 215mm | |
| Standards/Approvals | UN 38.3, IEC 62133, General IEC 610101 | |
| Hazardous Area Certification | IEC 62133 | |
| Plug Type | USB | |
| Calibrated | RSCAL | |
| Alles selecteren | ||
|---|---|---|
Merk Fluke | ||
Product Type Pressure Calibrator | ||
Battery Type Rechargeable Lithium-ion | ||
Maximum Pressure Measurement 600psi | ||
Accuracy 0.01 % | ||
Minimum Pressure Measurement -13psi | ||
Resolution 0.0001 psi psi | ||
Pressure Port Type Reference | ||
Data Logging Yes | ||
Display Type Graphic Colour | ||
Current Loop Measurement Yes | ||
Leak Testing Yes | ||
Power Source Lithium-ion Battery | ||
Weight 4.9kg | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 290mm | ||
Length 100mm | ||
Width 215mm | ||
Standards/Approvals UN 38.3, IEC 62133, General IEC 610101 | ||
Hazardous Area Certification IEC 62133 | ||
Plug Type USB | ||
Calibrated RSCAL | ||
- Land van herkomst:
- CN
Fluke Pressure Calibrator, 600 psi Maximum Pressure Measurement, 0.01% Accuracy - FLK-729PRO 4M
Features and Benefits:
• Pressure range to 600 psi supports high-pressure system checks
• Resolution 0.0001 psi allows detection of very small pressure changes
• Data logging records measurements for traceable test reports
• Rechargeable lithium‑ion battery provides extended field operation
• Leak testing capability helps identify system integrity issues quickly
Applications
• Used for commissioning high-pressure hydraulic equipment
• Ideal for maintenance of process control pressure transmitters
• Can be used for low-pressure system diagnostics down to -13 psi
• Used with portable test rigs requiring a reference pressure port
What environmental temperatures can it operate within?
How is electrical current measurement handled?
What certifications relate to battery safety and transport?
What interface options are available for data transfer?
Gerelateerde Links
- Fluke -13 psi to 600 psi Pressure Calibrator
- Fluke -13 psi to 600 psi Pressure Calibrator, UKAS
- Fluke -13 psi to 1000 psi Pressure Calibrator, RSCAL
- Fluke -13 psi to 1000 psi Pressure Calibrator
- Fluke -13 psi to 1000 psi Pressure Calibrator, UKAS
- Fluke -13 psi to 600 psi Pressure Module, RSCAL
- Fluke -13 psi to 300 psi Pressure Module, RSCAL
- Fluke -13 psi to 1000 psi Pressure Module, RSCAL