Druck DPI610E 0 bar to 35 bar Pressure Calibrator, RSCAL
- RS-stocknr.:
- 253-4997
- Fabrikantnummer:
- DPI610E-PC-14G-UO -BO
- Fabrikant:
- Druck
Subtotaal (1 eenheid)*
€ 5.104,54
(excl. BTW)
€ 6.176,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending 2 stuk(s) vanaf 02 december 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5.104,54 |
*prijsindicatie
- RS-stocknr.:
- 253-4997
- Fabrikantnummer:
- DPI610E-PC-14G-UO -BO
- Fabrikant:
- Druck
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Druck | |
| Product Type | Pressure Calibrator | |
| Battery Type | Lithium-ion | |
| Maximum Pressure Measurement | 35bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.025 % FS | |
| Resolution | 0.03 % | |
| Pressure Port Type | Gauge/Pseudo Absolute | |
| Data Logging | Yes | |
| Model Number | DPI610E | |
| Intrinsically Safe | Yes | |
| Display Type | LCD | |
| Current Loop Measurement | Yes | |
| Leak Testing | Yes | |
| Power Source | Lithium-ion Battery | |
| Minimum Operating Temperature | -10°C | |
| Weight | 3.6kg | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 90h | |
| Standards/Approvals | BS EN 610101:2010, CE, UKCA, BS EN 613261:2013 | |
| Width | 150mm | |
| Height | 180mm | |
| Length | 350mm | |
| Hazardous Area Certification | No | |
| Calibrated | RSCAL | |
| Plug Type | USB | |
| Alles selecteren | ||
|---|---|---|
Merk Druck | ||
Product Type Pressure Calibrator | ||
Battery Type Lithium-ion | ||
Maximum Pressure Measurement 35bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.025 % FS | ||
Resolution 0.03 % | ||
Pressure Port Type Gauge/Pseudo Absolute | ||
Data Logging Yes | ||
Model Number DPI610E | ||
Intrinsically Safe Yes | ||
Display Type LCD | ||
Current Loop Measurement Yes | ||
Leak Testing Yes | ||
Power Source Lithium-ion Battery | ||
Minimum Operating Temperature -10°C | ||
Weight 3.6kg | ||
Maximum Operating Temperature 50°C | ||
Battery Life 90h | ||
Standards/Approvals BS EN 610101:2010, CE, UKCA, BS EN 613261:2013 | ||
Width 150mm | ||
Height 180mm | ||
Length 350mm | ||
Hazardous Area Certification No | ||
Calibrated RSCAL | ||
Plug Type USB | ||
- Land van herkomst:
- GB
Druck Pressure Calibrator, 35 bar Maximum Pressure, 0.025% FS Accuracy - DPI610E-PC-14G-UO -BO
Features and Benefits:
• 90 h battery life supports extended field operations
• 0.03% resolution reveals small pressure changes
• Data logging capability records measurements for traceability
• Intrinsically safe design permits use in hazardous zones
Applications
• Ideal for on-site loop testing and maintenance tasks
• Used with leak-testing procedures in process systems
• Can be used for calibration of 4 to 20 mA current loops
• Suitable for portable verification up to 10 in Hg to 10 bar ranges
What power source does it use?
How does it handle electrical signal measurements?
What pressure span can be covered during calibration?
Is it certified for use in explosive atmospheres?
What approvals does it carry for industrial use?
Note
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
Gerelateerde Links
- Druck DPI610E 0 bar to 35 bar Pressure Calibrator, RSCAL
- Druck DPI610E 0 bar to 35 bar Pressure Calibrator
- Druck DPI610E 0 bar to 10 bar Pressure Calibrator, RSCAL
- Druck DPI610E 0 bar to 20 bar Pressure Calibrator, RSCAL
- Druck DPI610E 0 bar to 7 bar Pressure Calibrator, RSCAL
- Druck DPI610E 0 bar to 2 bar Pressure Calibrator, RSCAL
- Druck DPI610E 0 bar to 20 bar Pressure Calibrator
- Druck DPI610E 0 bar to 7 bar Pressure Calibrator