Festo, 40 mm R 1/8 Threaded Pressure Gauge, 16 bar, UKAS
- RS-stocknr.:
- 941-060
- Fabrikantnummer:
- MA-40-16-1/8-EN-DPA
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 133,33
(excl. BTW)
€ 161,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 73 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 133,33 |
*prijsindicatie
- RS-stocknr.:
- 941-060
- Fabrikantnummer:
- MA-40-16-1/8-EN-DPA
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | R 1/8 | |
| Connection Type | Threaded | |
| Series | MA | |
| Case Material | ABS | |
| Dial Size | 40mm | |
| Connection Location | Back Entry | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Calibrated | UKAS | |
| Model Number | 529046 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size R 1/8 | ||
Connection Type Threaded | ||
Series MA | ||
Case Material ABS | ||
Dial Size 40mm | ||
Connection Location Back Entry | ||
Dial Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Calibrated UKAS | ||
Model Number 529046 | ||
- Land van herkomst:
- PL
Festo Pneumatic Pressure Gauge, 16 Bar - MA-40-16-1/8-EN-DPA
This analogue pressure gauge from Festo lets you accurately monitor positive pressures up to 16 bar or 230 psi. Use it to avoid spikes in pressure damaging your pneumatic system or causing downtime. It's built to the classic bourdon-tube design for simple and reliable operation. The thread is MADE from corrosion-resistant brass, with a tough ABS (acrylonitrile butadiene styrene) housing and a Durable PS (polystyrene) screen. For versatile use, the unit is fitted with a standard R 1/8 threaded connection.
• Rear-side central connection enables space-efficient installation in a visible position
• Operating temperature range of -20°C to +60°C makes it suitable for use in a wide range of industrial environments
• IP (ingress protection) rating of 43 means it's protected against tools, small wires greater than 1 mm and light water sprays
• Contains only minimal levels of hazardous substances
Application Information
• Air-conditioning and heating systems
• Industrial compressors
• Medical equipment
Does my pressure gauge need to be calibrated?
By calibrating your pressure gauge, you can ensure it's operating accurately and within the manufacturer's specifications. Take advantage of the in-house calibration service from RS.