Festo, 40 mm R 1/8 Threaded Pressure Gauge, 16 bar, RSCAL

Subtotaal (1 eenheid)*

€ 93,83

(excl. BTW)

€ 113,53

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 73 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 93,83

*prijsindicatie

RS-stocknr.:
941-059
Fabrikantnummer:
MA-40-16-1/8-EN-DPA
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Pressure Gauge

Maximum Pressure Measurement

16bar

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

R 1/8

Connection Type

Threaded

Series

MA

Case Material

ABS

Connection Location

Back Entry

Dial Colour

Black

Dial Size

40mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

529046

Calibrated

RSCAL

Land van herkomst:
PL

Festo Pneumatic Pressure Gauge, 16 Bar - MA-40-16-1/8-EN-DPA


This analogue pressure gauge from Festo lets you accurately monitor positive pressures up to 16 bar or 230 psi. Use it to avoid spikes in pressure damaging your pneumatic system or causing downtime. It's built to the classic bourdon-tube design for simple and reliable operation. The thread is MADE from corrosion-resistant brass, with a tough ABS (acrylonitrile butadiene styrene) housing and a Durable PS (polystyrene) screen. For versatile use, the unit is fitted with a standard R 1/8 threaded connection.

• Rear-side central connection enables space-efficient installation in a visible position

• Operating temperature range of -20°C to +60°C makes it suitable for use in a wide range of industrial environments

• IP (ingress protection) rating of 43 means it's protected against tools, small wires greater than 1 mm and light water sprays

• Contains only minimal levels of hazardous substances

Application Information


• Air-conditioning and heating systems

• Industrial compressors

• Medical equipment

Does my pressure gauge need to be calibrated?


By calibrating your pressure gauge, you can ensure it's operating accurately and within the manufacturer's specifications. Take advantage of the in-house calibration service from RS.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.