SMC Pressure Reducing Valve Rc
- RS-stocknr.:
- 456-934
- Fabrikantnummer:
- WR110-02-X224
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 37,93
(excl. BTW)
€ 45,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 3 stuk(s) vanaf 19 november 2026
- Plus verzending 7 stuk(s) vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 37,93 |
*prijsindicatie
- RS-stocknr.:
- 456-934
- Fabrikantnummer:
- WR110-02-X224
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pressure Reducing Valve | |
| Inlet Connection Type | Rc | |
| Inlet Port Size | Rc 1/4 in | |
| Body Material | Brass | |
| Inlet Thread Standard | Rc | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Outlet Pressure | 0.39bar | |
| Minimum Outlet Pressure | 0.8bar | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pressure Reducing Valve | ||
Inlet Connection Type Rc | ||
Inlet Port Size Rc 1/4 in | ||
Body Material Brass | ||
Inlet Thread Standard Rc | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Outlet Pressure 0.39bar | ||
Minimum Outlet Pressure 0.8bar | ||
- Land van herkomst:
- JP
The SMC WR110 is a water regulator designed for adjusting the water network pressure. It has a setting pressure range of 0.08 to 0.39 MPa or 0.05 to 0.69 MPa and features a locking system. The durable body material is made of brass.
Optional pressure gauge
Fittings Rc 1/8, 1/4, NPT 1/8, 1/4
Gerelateerde Links
- SMC Pressure Reducing Valve Rc
- RS PRO Pressure Reducing Valve
- RS PRO Pressure Reducing Valve Compression
- RS PRO Pressure Reducing Valve Screw
- SMC Stainless Steel Rc Rc Rc Check Valve Check Valve Rc 1/4 in, 1 Mpa
- Festo Pressure Reducing Valve
- Watts Pressure Reducing Valve Threaded, Threaded
- RS PRO Pressure Reducing Valve Threaded, Threaded