StarTech.com Touch Screen Compatible 12.1 in Privacy Screen

Subtotaal (1 eenheid)*

€ 51,63

(excl. BTW)

€ 62,47

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 2 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 51,63

*prijsindicatie

RS-stocknr.:
277-346
Fabrikantnummer:
121T6-PRIVACY-SCREEN
Fabrikant:
StarTech.com
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

StarTech.com

Product Type

Privacy Screen

Filter Type

Anti-Glare

Device Type

Monitor

Screen Size

12.1 in

Colour

Transparent

Touch Screen Compatible

Yes

Material

Plastic

Standards/Approvals

No

Niet conform

Land van herkomst:
CN

StarTech Privacy Screen, 12.1in Screen Size, Transparent - 121T6-PRIVACY-SCREEN


This privacy screen is a flip-up filter designed for 12.1-inch 16:10 laptop displays to restrict side viewing and preserve on-screen confidentiality. It combines an anti-glare blue light filter with touch compatibility, allowing normal touch operation while reducing Visual exposure from off-axis viewers. The screen mounts to displays with raised bezels using supplied adhesive strips or flip-up tabs and can be lifted for temporary content sharing.

Features and Benefits:


• Blocks 51% blue light to reduce digital eye strain
• Provides a 60° clear viewing cone for single-user visibility
• Micro-louvre privacy tech limits side viewing to ±30°
• Ultrathin plastic construction preserves touch responsiveness
• Flip-up mounting allows quick sharing without removal

Applications


• Suitable for open-plan office desks where data is visible
• Ideal for finance or banking workstations handling sensitive data
• Used with healthcare terminals requiring patient confidentiality
• Can be used for government or education devices on-site
• Used for commercial laptops needing scratch and dust protection

How is the filter attached to a laptop display?


It is fitted using adhesive strips, slide-mounting tabs or the supplied flip-up tabs for raised-bezel displays.

Will the privacy filter affect webcam or sensor operation?


The filter is designed not to interfere with top-mounted webcams, sensors, or LID closure.

What are the physical dimensions and material of the unit?


The filter measures 10.3 x 6.5 in and is fabricated from transparent plastic.

What is the unit’s light transmittance and its impact on brightness?


The filter transmits 60% of display light, balancing readability with reduced side visibility.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.