StarTech.com 15 in Privacy Screen

Subtotaal (1 eenheid)*

€ 62,26

(excl. BTW)

€ 75,33

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending
  • 22 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 62,26

*prijsindicatie

RS-stocknr.:
287-3295
Fabrikantnummer:
15MAM-PRIVACY-SCREEN
Fabrikant:
StarTech.com
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

StarTech.com

Product Type

Privacy Screen

Filter Type

Anti-Glare

Device Type

Laptop

Screen Size

15 in

Colour

Black

Touch Screen Compatible

No

Material

Plastic

Standards/Approvals

No

Niet conform

Land van herkomst:
CN

StarTech Privacy Screen, 15in Screen Size, Black - 15MAM-PRIVACY-SCREEN


This privacy screen is a magnetic, plastic privacy filter designed for use with 15in MacBook Air models. It reduces side viewing and limits blue light exposure while offering reversible surface choices to suit varied lighting conditions. The slim attachment system permits easy removal and storage in the supplied protective sleeve.

Features and Benefits:


• 60° viewing angle preserves on-axis readability
• 60% light transmittance maintains screen brightness
• Blocks up to 51% blue light to reduce eye strain
• Magnetic attachment for Rapid fitting and removal
• Matt side resists fingerprints and surface scratches

Applications


• Suitable for open-plan office confidential workspaces
• Used with hot-desk setups in finance and banking
• Ideal for healthcare stations handling sensitive data
• Used for education settings requiring screen privacy
• Can be used on commercial laptops in public areas

How does the filter attach to a compatible laptop?


It uses slim built-in magnetic strips that secure the screen to the display bezel without adhesive.

Which side should be used in bright, reflective environments?


The matt anti-glare side should be oriented outwards to reduce reflections and improve visibility.

How does the product assist with Visual comfort during extended use?


The filter reduces blue light transmission by up to 51% and lowers overall screen glare to help mitigate digital eye strain.

What is included for storage and maintenance when not in use?


A protective sleeve and a wiping cloth are supplied for safe storage and cleaning.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.